Vishay IRF9530SPBF

Single P-Channel 100 V 0.3 Ohms Surface Mount Power Mosfet - D2PAK-3
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF9530SPBF.

Upverter

Datasheet9 pages3 years ago

Newark

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Vishay IRF9530SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 1.11
$ 1.11
Stock
115,432
180,670
180,670
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
-100 V
-
-
Continuous Drain Current (ID)
12 A
12 A
12 A
Threshold Voltage
4 V
-
-
Rds On Max
300 mΩ
300 mΩ
300 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
3.7 W
3.7 W
3.7 W
Input Capacitance
860 pF
860 pF
860 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans MOSFET P-CH 100V 12A 3-Pin(2+Tab) D2PAK T/R
MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.2Ohm;ID -14A;D2Pak;PD 79W;VGS +/-20V;-55
InfineonIRF9530NSPBF
MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.2Ohm;ID -14A;D2Pak;PD 79W;VGS +/-20V;-55
-100V Single P-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
onsemiNTB13N10G
MOSFET N-CH 100V 13A D2PAK
MOSFET P-CH 120V 15A D2PAK

Descriptions

Descriptions of Vishay IRF9530SPBF provided by its distributors.

Single P-Channel 100 V 0.3 Ohms Surface Mount Power Mosfet - D2PAK-3
Vishay P-Channel Enhanced MOSFET, Vds=100 V, 12 A, D2PAK (TO-263), SMD, 3-Pin
MOSFET, P, 100V, D2-PAK; Transistor Polarity: P Channel; Continuous Drain Current Id: 12A; Drain Source Voltage Vds: -100V; On Resistance Rds(on): 0.3ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: 4V; Power Dissip
Power Field-Effect Transistor, 12A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric