Infineon IRF9530NSPBF

Mosfet, Power; P-ch; Vdss -100V; Rds(on) 0.2 Ohm; Id -14A; D2PAK; Pd 79W; Vgs +/-20V; -55
$ 2.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF9530NSPBF.

element14 APAC

Datasheet11 pages10 years ago
Datasheet11 pages28 years ago

IHS

Newark

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download Infineon IRF9530NSPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-04-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.1Ohm;ID 17A;D2Pak;PD 79W;VGS +/-20V;Qg 34
onsemiNTB13N10G
MOSFET N-CH 100V 13A D2PAK
InfineonIRL530NSPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.1Ohm;ID 17A;D2Pak;PD 79W;VGS +/-20V;Qg 34
Single N-Channel 100V 0.15 Ohm 34 nC HEXFET® Power Mosfet - D2PAK
Single P-Channel 100 V 0.3 Ohms Surface Mount Power Mosfet - D2PAK-3
Trans MOSFET P-CH 100V 12A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Infineon IRF9530NSPBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.2Ohm;ID -14A;D2Pak;PD 79W;VGS +/-20V;-55
Single P-Channel 100 V 0.2 Ohm 58 nC HEXFET® Power Mosfet - D2PAK
-100V Single P-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Operating temperature: -55...+175 °C Housing type: D2PAK Polarity: P Power dissipation: 79 W
Trans MOSFET P-CH 100V 14A 3-Pin(2+Tab) D2PAK Tube
MOSFET, P-CHANNEL, -100V, -14A, 200 MOHM, 38.7 NC QG, D2-PAK
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; P-Channel MOSFET
MOSFET, P, D2-PAK; Transistor Polarity:P Channel; Continuous Drain Current Id:14A; Drain Source Voltage Vds:-100V; On Resistance Rds(on):200mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Power Dissipation Pd:79W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D2-PAK; Current Id Max:-14A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Package / Case:D2-PAK; Power Dissipation Pd:79W; Power Dissipation Pd:79W; Power Dissipation on 1 Sq. PCB:3.8W; Pulse Current Idm:56A; SMD Marking:IRF9530NS; Termination Type:SMD; Voltage Vds Typ:100V; Voltage Vgs Max:-4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9530NSPBF
  • IRF9530NSPBF.
  • SP001555856