Infineon IRF9530NSTRLPBF

Mosfet, Power; P-ch; Vdss -100V; Rds(on) 0.2 Ohm; Id -14A; D2PAK; Pd 79W; Vgs +/-20V; -55
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF9530NSTRLPBF.

Newark

Datasheet11 pages10 years ago
Datasheet11 pages28 years ago
Datasheet10 pages21 years ago

IHS

RS (Formerly Allied Electronics)

Jameco (USA)

iiiC

Inventory History

3 month trend:
-52.00%

CAD Models

Download Infineon IRF9530NSTRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-04-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.1Ohm;ID 17A;D2Pak;PD 79W;VGS +/-20V;Qg 34
InfineonIRL530NSPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.1Ohm;ID 17A;D2Pak;PD 79W;VGS +/-20V;Qg 34
Single N-Channel 100V 0.15 Ohm 34 nC HEXFET® Power Mosfet - D2PAK
Single P-Channel 100 V 0.3 Ohms Surface Mount Power Mosfet - D2PAK-3
Trans MOSFET P-CH 100V 12A 3-Pin(2+Tab) D2PAK T/R
MOSFET P-CH 120V 15A D2PAK

Descriptions

Descriptions of Infineon IRF9530NSTRLPBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.2Ohm;ID -14A;D2Pak;PD 79W;VGS +/-20V;-55
Single P-Channel 100V 0.2 Ohm 58 nC HEXFET® Power Mosfet - D2PAK
-100V Single P-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET P-CH Si 100V 14A 3-Pin(2+Tab) D2PAK T/R
IRF9530NSTRLPBF,MOSFET, P-CHAN NEL, -100V, -14A, 200 MOHM, 3
Power MOSFET, P Channel, 100 V, 14 A, 0.2 ohm, TO-263AB, Surface Mount
HEXFET POWER MOSFET Power Field-Effect Transistor, 14A I(D), 100V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; P-Channel MOSFET
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Continuous Drain Current, Id:-14A; On Resistance, Rds(on):200mohm; Rds(on) Test Voltage, Vgs:20V; Package/Case:D2-Pak; Power Dissipation, Pd:79W ;RoHS Compliant: Yes
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = 14 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 200 / Gate-Source Voltage V = 20 / Fall Time ns = 46 / Rise Time ns = 58 / Turn-OFF Delay Time ns = 45 / Turn-ON Delay Time ns = 15 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-263 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 79

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF9530NSTRLPBF.
  • SP001563796