Infineon IRF5210LPBF

Mosfet, Power; P-ch; Vdss -100V; Rds(on) 0.06 Ohm; Id -40A; TO-262; Pd 200W; Vgs +/-20V
$ 3.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF5210LPBF.

element14 APAC

Datasheet11 pages17 years ago
Datasheet11 pages28 years ago

IHS

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Infineon IRF5210LPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-06-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2009-08-19
LTD Date2010-02-19

Related Parts

InfineonIRF540NLPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 44Milliohms;ID 33A;TO-262;PD 130W;VGS +/-2
InfineonIRFSL4510PBF
100V Single N-Channel HEXFET Power MOSFET in a TO-262 package, TO262-3, RoHS
InfineonIRFSL3607PBF
Single N-Channel 75 V 9 mOhm 56 nC HEXFET® Power Mosfet - TO-262-3
N-Channel UltraFET Power MOSFET 100V, 56A, 25mΩ
onsemiFDI150N10
PowerTrench® MOSFET, N-Channel, 100V, 57A, 16mΩ
InfineonIRF1407LPBF
75V Single N-Channel HEXFET Power MOSFET in a TO-262 package

Descriptions

Descriptions of Infineon IRF5210LPBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.06Ohm;ID -40A;TO-262;PD 200W;VGS +/-20V
Single P-Channel 100 V 0.06 Ohm 180 nC HEXFET® Power Mosfet - TO-262-3
-100V Single P-Channel HEXFET Power MOSFET in a TO-262 package, TO262-3, RoHS
Infineon SCT
Infineon P-Ch MOSFET HEXFET Series, Vds=100V 38A I2PAK (TO-262) TH 3-Pin
Power Field-Effect Transistor, 38A I(D), 100V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
MOSFET, P, 100V, 40A TO262; Transistor Polarity:P Channel; Continuous Drain Current Id:40A; Drain Source Voltage Vds:-100V; On Resistance Rds(on):60mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:200W; Transistor Case Style:TO-262AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:-40A; Package / Case:TO-262AB; Power Dissipation Pd:200W; Power Dissipation Pd:200W; Pulse Current Idm:140A; Termination Type:SMD; Voltage Vds Typ:100V; Voltage Vgs Max:-4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V; Voltage Vgs th Min:2V
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF5210L
  • SP001564364