Infineon IRFSL4510PBF

100V Single N-Channel HEXFET Power MOSFET in a TO-262 package, TO262-3, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFSL4510PBF.

IHS

Datasheet10 pages14 years ago
Datasheet11 pages14 years ago

CAD Models

Download Infineon IRFSL4510PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-04-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-11-15
LTD Date2020-05-15

Related Parts

InfineonIRF3710ZLPBF
Single N-Channel 100 V 18 mOhm 120 nC HEXFET® Power Mosfet - TO-262
onsemiFDI150N10
PowerTrench® MOSFET, N-Channel, 100V, 57A, 16mΩ
Trans MOSFET N-CH 100V 80A Automotive 3-Pin(3+Tab) TO-262 Tube
InfineonIRFSL3607PBF
Single N-Channel 75 V 9 mOhm 56 nC HEXFET® Power Mosfet - TO-262-3
N-Channel UltraFET Power MOSFET 100V, 56A, 25mΩ
InfineonIRF1407LPBF
75V Single N-Channel HEXFET Power MOSFET in a TO-262 package

Descriptions

Descriptions of Infineon IRFSL4510PBF provided by its distributors.

100V Single N-Channel HEXFET Power MOSFET in a TO-262 package, TO262-3, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 61A 3-Pin(3+Tab) TO-262 Tube
Power Field-Effect Transistor, 61A I(D), 100V, 0.0139ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
MOSFET N CH 100V, 61A, TO262; Transistor Polarity:N Channel; Continuous Drain Current Id:61A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0113ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:140W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-262; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +175°C

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFSL4510
  • SP001552374