Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi HUF75639S3

N-Channel UltraFET Power MOSFET 100V, 56A, 25mΩ
$ 1.313
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HUF75639S3.

IHS

Datasheet15 pages3 years ago
Datasheet10 pages24 years ago
Datasheet15 pages3 years ago

Newark

onsemi

Fairchild Semiconductor

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

InfineonIRF3710LPBF
Single N-Channel 100 V 23 mOhm 130 nC HEXFET® Power Mosfet - TO-262
InfineonIRF3710ZLPBF
Single N-Channel 100 V 18 mOhm 120 nC HEXFET® Power Mosfet - TO-262
InfineonIRFSL4510PBF
100V Single N-Channel HEXFET Power MOSFET in a TO-262 package, TO262-3, RoHS
onsemiFDI150N10
PowerTrench® MOSFET, N-Channel, 100V, 57A, 16mΩ
InfineonIRF1407LPBF
75V Single N-Channel HEXFET Power MOSFET in a TO-262 package

Descriptions

Descriptions of onsemi HUF75639S3 provided by its distributors.

N-Channel UltraFET Power MOSFET 100V, 56A, 25mΩ
Power Field-Effect Transistor, 56A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
Mosfet, N-Ch, 100V, 56A, To-262Aa; Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:56A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Onsemi HUF75639S3
These N-Channel power MOSFETs are manufactured using the innovative UltraFET process. This advanced process technology achieves the lowest possible on-resistance per silicon area, resulting in outstanding performance. This device is capable of withstanding high energy in the avalanche mode and the diode exhibits very low reverse recovery time and stored charge. It was designed for use in applications where power efficiency is important, such as switching regulators, switching converters, motor drivers, relay drivers, low-voltage bus switches, and power management in portable and battery-operated products.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd