Infineon IRF3805PBF

Mosfet N-ch 55V 75A 3.3MΩ@75A, 10V 290NC@10V 7.96NF@25V TO-220AB Th 10MM × 4.4MM × 15.65MM
$ 1.92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF3805PBF.

Newark

Datasheet12 pages16 years ago

element14 APAC

TME

Factory Futures

iiiC

Inventory History

3 month trend:
-43.99%

CAD Models

Download Infineon IRF3805PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.92
$ 1.47
Stock
395,791
334,288
Authorized Distributors
6
2
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
Drain to Source Voltage (Vds)
55 V
55 V
Continuous Drain Current (ID)
75 A
160 A
Threshold Voltage
4 V
2 V
Rds On Max
3.3 mΩ
3.3 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
130 W
300 W
Input Capacitance
7.96 nF
7.96 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-10-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-12-28
LTD Date2013-06-28

Related Parts

N-Channel PowerTrench® MOSFET 60V, 80A, 3.8mΩ
onsemiFDP8441
Trans MOSFET N-CH 40V 23A Automotive 3-Pin(3+Tab) TO-220AB Rail
InfineonIRF2804PBF
Transistor MOSFET N Channel 40 Volt 280.6 Amp 3 Pin 3+ Tab TO-220
InfineonIRF2805PBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 3.9Milliohms;ID 175A;TO-220AB;PD 330W;-55de
InfineonIRF1405ZPBF
55V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
N-Channel 55 V 0.007 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB

Descriptions

Descriptions of Infineon IRF3805PBF provided by its distributors.

MOSFET N-Ch 55V 75A 3.3mΩ@75A,10V 290nC@10V 7.96nF@25V TO-220AB TH 10mm × 4.4mm × 15.65mm
Single N-Channel 55 V 3.3 mOhm 190 nC HEXFET® Power Mosfet - TO-220-3
55V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
MOSFET, 55V, 220A, 3.3 MOHM, 190 NC QG,TO-220AB
Trans MOSFET N-CH 55V 210A 3-Pin(3+Tab) TO-220AB
Power Field-Effect Transistor, 220A I(D), 55V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Transistor Polarity:n Channel; Drain Source Voltage Vds:55V; Continuous Drain Current Id:210A; On Resistance Rds(On):0.0026Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V Rohs Compliant: Yes
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF3805
  • IRF3805.
  • IRF3805PBF.
  • SP001561690