onsemi FDP038AN06A0

N-Channel PowerTrench® MOSFET 60V, 80A, 3.8mΩ
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP038AN06A0.

IHS

Datasheet13 pages5 years ago
Datasheet12 pages13 years ago

Fairchild Semiconductor

Future Electronics

onsemi

Newark

Inventory History

3 month trend:
-3.00%

CAD Models

Download onsemi FDP038AN06A0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2002-07-30
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

InfineonIRF3805PBF
MOSFET N-Ch 55V 75A 3.3mΩ@75A,10V 290nC@10V 7.96nF@25V TO-220AB TH 10mm × 4.4mm × 15.65mm
InfineonIRF2805PBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 3.9Milliohms;ID 175A;TO-220AB;PD 330W;-55de
InfineonIRF1405ZPBF
55V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Transistor: N-MOSFET; unipolar; 60V; 18A; 245W; TO220; PowerTrench®
N-Channel PowerTrench® MOSFET 75V, 80A, 6mΩ
onsemiRFP70N06
Transistor RFP70N06 N-Channel MOSFET 60 Volt 70 Amp TO-220AB

Descriptions

Descriptions of onsemi FDP038AN06A0 provided by its distributors.

N-Channel PowerTrench® MOSFET 60V, 80A, 3.8mΩ
N-Channel MOSFET, 17 A, 60 V, 3-Pin TO-220AB Fairchild FDP038AN06A0
N-Channel 60 V 3.8 mOhm PowerTrench Mosfet TO-220AB
60 V, 80 A, 3.8 MILLI OHM N-CHANNEL POWERTRENCH MOSFET Power Field-Effect Transistor, 17A I(D), 60V, 0.0038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N; Transistor Polarity:N Channel; Continuous Drain Current Id:80A; Drain Source Voltage Vds:60V; On Resistance Rds(on):3.5mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:310W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:80A; Package / Case:TO-220AB; Power Dissipation Pd:310W; Termination Type:Through Hole; Voltage Vds Typ:60V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDP038AN06A0..