onsemi FDP8441

Trans MOSFET N-CH 40V 23A Automotive 3-Pin(3+Tab) TO-220AB Rail
$ 1.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP8441.

IHS

Datasheet7 pages20 years ago
Datasheet0 pages0 years ago

element14 APAC

Fairchild Semiconductor

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-09-27
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

InfineonIRF2804PBF
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 1.8Milliohms;ID 280A;TO-220AB;PD 330W;-55de
Trans MOSFET N-CH 40V 100A Automotive 3-Pin(3+Tab) TO-220AB Tube
Trans MOSFET N-CH 40V 23A Automotive 3-Pin(3+Tab) TO-220AB Rail
onsemiFDP8860
N-Channel PowerTrench® MOSFET 30V, 80A, 2.5mΩ
TO-220AB,SINGLE,NCH,30V,0.0023 OHM LOGIC LEVEL DENSE TRENCH
onsemiFDP8442
N-Channel PowerTrench® MOSFET 40V, 80A, 3.1mΩ | MOSFET N-CH 40V 80A TO-220AB

Descriptions

Descriptions of onsemi FDP8441 provided by its distributors.

Trans MOSFET N-CH 40V 23A Automotive 3-Pin(3+Tab) TO-220AB Rail
N-Channel PowerTrench® MOSFET 40V, 80A, 2.7mΩ
N-Channel 40 V 2.7 mOhm PowerTrench® Mosfet - TO-220
Power Field-Effect Transistor, 23A I(D), 40V, 0.0027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:40V; Continuous Drain Current, Id:80A; On Resistance, Rds(on):0.0047ohm; Rds(on) Test Voltage, Vgs:2.8V; Threshold Voltage, Vgs Typ:20V ;RoHS Compliant: Yes
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:80A; Drain Source Voltage Vds:40V; On Resistance Rds(on):4.7mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.8V; Power Dissipation Pd:300W; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:SOT-78B; Capacitance Ciss Typ:15000pF; Current Id Max:80A; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; Junction to Case Thermal Resistance A:0.5°C/W; On State Resistance Max:4.7mohm; On State Resistance Typ:3.6mohm; Package / Case:TO-220; Pin Configuration:G(1),D(2)S(3); Power Dissipation Pd:300W; Power Dissipation Pd:300W; Pulse Current Idm:180A; Termination Type:Through Hole; Voltage Vds Typ:40V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V; Voltage Vgs th Min:2V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd