Infineon IRF2805PBF

Mosfet, Power; N-ch; Vdss 55V; Rds(on) 3.9MILLIOHMS; Id 175A; TO-220AB; Pd 330W; -55DE
$ 0.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF2805PBF.

IHS

Datasheet9 pages16 years ago
Datasheet12 pages16 years ago

Newark

element14 APAC

Future Electronics

iiiC

Inventory History

3 month trend:
-32.57%

CAD Models

Download Infineon IRF2805PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.831
$ 1.54
Stock
688,489
106,029
Authorized Distributors
6
2
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vds)
55 V
55 V
Continuous Drain Current (ID)
75 A
75 A
Threshold Voltage
4 V
2 V
Rds On Max
4.7 mΩ
4.7 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
330 W
330 W
Input Capacitance
5.11 nF
5.11 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-08-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Transistor: N-MOSFET; unipolar; 60V; 18A; 245W; TO220; PowerTrench®
InfineonIRF3805PBF
MOSFET N-Ch 55V 75A 3.3mΩ@75A,10V 290nC@10V 7.96nF@25V TO-220AB TH 10mm × 4.4mm × 15.65mm
InfineonIRF1405ZPBF
55V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
InfineonIRF1404ZPBF
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 2.7Milliohms;ID 190A;TO-220AB;PD 220W;-55de
N-Channel 55 V 0.007 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB
N-Channel 55 V 0.012 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB

Descriptions

Descriptions of Infineon IRF2805PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 3.9Milliohms;ID 175A;TO-220AB;PD 330W;-55de
55V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Single N-Channel 55 V 4.7 mOhm 230 nC HEXFET® Power Mosfet - TO-220-3
Power MOSFET, N Channel, 55 V, 175 A, 0.0047 ohm, TO-220AB, Through Hole
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 330 W
Trans MOSFET N-CH Si 55V 75A 3-Pin(3+Tab) TO-220AB Tube
Power Field-Effect Transistor, 75A I(D), 55V, 0.0047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN
MOSFET, N, 55V, 175A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:175A; Drain Source Voltage Vds:55V; On Resistance Rds(on):4.7mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:330W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:75A; Junction to Case Thermal Resistance A:0.45°C/W; On State resistance @ Vgs = 10V:4.7ohm; Package / Case:TO-220AB; Power Dissipation Pd:330W; Power Dissipation Pd:330W; Pulse Current Idm:700A; Termination Type:Through Hole; Voltage Vds Typ:55V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF 2805PBF
  • IRF2805
  • IRF2805 PBF
  • IRF2805PBF.
  • SP001559506