Infineon IRF3707ZSTRLPBF

Trans MOSFET N-CH 30V 59A 3-Pin D2PAK T/R - Tape and Reel
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF3707ZSTRLPBF.

IHS

Datasheet13 pages18 years ago
Datasheet12 pages18 years ago

CAD Models

Download Infineon IRF3707ZSTRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.35
Stock
37,769
181,733
Authorized Distributors
0
2
Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
D2PAK
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
42 A
42 A
Threshold Voltage
-
1.8 V
Rds On Max
9.5 mΩ
9.5 mΩ
Gate to Source Voltage (Vgs)
-
20 V
Power Dissipation
-
57 W
Input Capacitance
1.21 nF
1.21 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-05-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemiFDB6670AS
MOSFET N-CH 30V 62A TO-263AB
onsemiFDB7030BL
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 60A, 9mΩ
onsemiFDB8876
MOSFET N-CH 30V 71A D2PAK
onsemiFDB8878
30V,48A, 14 OHM NCH LOGIC LEVEL POWER TRENCH MOSFET
onsemiFDB6690S
30V/20V, 15.5/23MO, NCH, SINGLE, TO263, 500A GOX, PTI
Trans MOSFET N-CH Si 30V 260A Automotive 3-Pin(2+Tab) D2PAK T/R / HEXFET Power MOSFET

Descriptions

Descriptions of Infineon IRF3707ZSTRLPBF provided by its distributors.

Trans MOSFET N-CH 30V 59A 3-Pin D2PAK T/R - Tape and Reel
MOSFET, 30V, 59A, 9.5 mOhm, 9.7 nC Qg, D2-Pak, TAPE & REEL LEFT
Power Field-Effect Transistor, 42A I(D), 30V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-Ch 30V 59A 57W 0,0095R D²Pak

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA