onsemi FDB6690S

48W(Tc) 3V@1mA 15nC@ 5V 1individualNChannel 30V 15.5mΩ@ 21A, 10V 1.238pF@15V TO-263AB SMD mount
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB6690S.

IHS

Datasheet6 pages25 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-08-21
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2008-12-02
LTD Date2009-06-02

Related Parts

onsemiFDB8878
30V,48A, 14 OHM NCH LOGIC LEVEL POWER TRENCH MOSFET
onsemiFDB6030L
Trans MOSFET N-CH 30V 48A 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 30V 20A 3-Pin(2+Tab) D2PAK T/R
onsemiNDB603AL
Trans MOSFET N-CH 30V 25A 3-Pin(2+Tab) TO-263AB
onsemiFDB7030BL
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 60A, 9mΩ
30V, N-Ch, 14.6 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™-T2, PG-TO263-3, RoHS

Descriptions

Descriptions of onsemi FDB6690S provided by its distributors.

48W(Tc) 3V@1mA 15nC@ 5V 1individualNChannel 30V 15.5mΩ@ 21A,10V 1.238pF@15V TO-263AB SMD mount
Trans MOSFET N-CH 30V 42A 3-Pin(2+Tab) TO-263AB T/R
30V/20V, 15.5/23MO, NCH, SINGLE, TO263, 500A GOX, PTI
Power Field-Effect Transistor, 42A I(D), 30V, 0.0155ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFETs 30V N-Ch PowerTrench SyncFET
This MOSFET is designed to replace a single MOSFET and parallel Schottky diode in synchronous DC:DC power supplies. This 30V MOSFET is designed to maximize power conversion efficiency, providing a low RDS(ON) and low gate charge. The FDP 6690S includes an integrated Schottky diode using Fairchild's monolithic SyncFET technology. The performance of the FDP 6690S/FDB6690S as the low -side switch in a synchronous rectifier is indistinguishable from the performance of the FDP 6035AL/FDB6035AL in parallel with a Schottky diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd