Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF2804SPBF

Single N-Channel 40 V 2 mOhm 160 nC HEXFET® Power Mosfet - D2PAK
$ 5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF2804SPBF.

element14 APAC

Datasheet12 pages16 years ago

Farnell

Newark

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download Infineon IRF2804SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-10
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 1.8Milliohms;ID 75A;D2Pak;PD 200W;VGS +/-20
Trans MOSFET N-CH Si 40V 80A Automotive 3-Pin(2+Tab) D2PAK T/R
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 1.8Milliohms;ID 75A;D2Pak;PD 200W;VGS +/-20
STMicroelectronicsSTB80NF03L-04T4
N-Channel 30V - 0.0035Ohm - 80A - D2PAK STripFET (TM) II POWER MOSFET
InfineonIRL1404ZSPBF
Single N-Channel 40 V 3.1 mOhm 75 nC HEXFET® Power Mosfet - D2PAK
STMicroelectronicsSTB120N4LF6
N-channel 40 V, 3.1 mOhm, 80 A, D2PAK STripFET(TM) VI DeepGATE(TM) Power MOSFET

Descriptions

Descriptions of Infineon IRF2804SPBF provided by its distributors.

Single N-Channel 40 V 2 mOhm 160 nC HEXFET® Power Mosfet - D2PAK
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 1.5Milliohms;ID 75A;D2Pak;PD 330W;VGS +/-20
MOSFET N-CH 40V 75A D2PAK N-Channel 40 V 75A (Tc) 300W (Tc) Surface Mount D2PAK
40V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
MOSFET, N, 40V, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:75A; Drain Source Voltage Vds:40V; On Resistance Rds(on):2mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:300mW; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Base Number:2804; Current Id Max:270A; Package / Case:D2-PAK; Power Dissipation Pd:300mW; Pulse Current Idm:1080A; Termination Type:SMD; Voltage Vds Typ:40V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V
Specifically designed for Automotive applications, this HEXFET(R) Power MOSFET utilizes the latest processing techniques to achieve extremely low onresistance per silicon area. Additional features of this design are a 175oC junction operating temperature, fast switching speed and improved repetitive avalanche rating. These features combine to make this design an extremely efficient and reliable device for use in Automotive applications and a wide variety of other applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF2804SPBF.
  • SP001561604