STMicroelectronics STB120N4LF6

N-channel 40 V, 3.1 mOhm, 80 A, D2PAK STripFET(TM) VI DeepGATE(TM) Power MOSFET
$ 1.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB120N4LF6.

Components Direct

Datasheet18 pages15 years ago

Future Electronics

Inventory History

3 month trend:
-0.77%

CAD Models

Download STMicroelectronics STB120N4LF6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-12-14
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-09-14
LTD Date2027-03-14

Related Parts

STMicroelectronicsSTB155N3LH6
N-channel 30 V, 0.0024 Ohm, 80 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in D2PAK package
STMicroelectronicsSTB120N4F6
N-channel 40 V, 3.5 mOhm typ., 80 A STripFET F6 Power MOSFET in D2PAK package
InfineonIRL1404ZSPBF
Single N-Channel 40 V 3.1 mOhm 75 nC HEXFET® Power Mosfet - D2PAK
N CH POWER MOSFET, HEXFET, 40V, 200A, D2PAK; Transistor Polarity:N Channel; Cont
STMicroelectronicsSTB95N3LLH6
N-channel 30 V, 3.7 mOhm typ., 80 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in D2PAK package
MOSFET N-CH 30V 90A D2PAK / Trans MOSFET N-CH 30V 90A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of STMicroelectronics STB120N4LF6 provided by its distributors.

N-channel 40 V, 3.1 mOhm, 80 A, D2PAK STripFET(TM) VI DeepGATE(TM) Power MOSFET
Trans MOSFET N-CH 40V 80A Automotive 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 40V 80A D2PAK
STB120 Series 40 V 80 A 4 mOhm 110 W 80 nC N-Channel MOSFET - D2PAK
110W(Tc) 20V 3V@ 250µA 80nC@ 10 V 1individualNChannel 40V 4mΩ@ 40A,10V 80A 4.3nF@25V D2PAK,TO-263 SMD mount 4.83mm(height)
Power Field-Effect Transistor, 80A I(D), 40V, 0.0059ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Mosfet, N Ch, 40V, 80A, To-263; Channel Type:N Channel; Drain Source Voltage Vds:40V; Continuous Drain Current Id:80A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:1V; Product Range:-Rohs Compliant: Yes |Stmicroelectronics STB120N4LF6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics