Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF2804STRLPBF

Mosfet, Power; N-ch; Vdss 40V; Rds(on) 1.8MILLIOHMS; Id 75A; D2PAK; Pd 200W; Vgs +/-20
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF2804STRLPBF.

element14 APAC

Datasheet13 pages16 years ago
Datasheet10 pages16 years ago

Newark

Farnell

Verical

Factory Futures

Inventory History

3 month trend:
+1.56%

CAD Models

Download Infineon IRF2804STRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

InfineonIRF2804SPBF
Single N-Channel 40 V 2 mOhm 160 nC HEXFET® Power Mosfet - D2PAK
Trans MOSFET N-CH Si 40V 80A Automotive 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 40V 70A Automotive 3-Pin(2+Tab) D2PAK T/R
MOSFET N-CH 30V 75A D2PAK N-Channel 30 V 75A (Tc) 200W (Tc) Surface Mount D2PAK
InfineonIRF1503SPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 2.6Milliohms;ID 75A;D2Pak;PD 200W;VGS +/-20
STMicroelectronicsSTB120N4LF6
N-channel 40 V, 3.1 mOhm, 80 A, D2PAK STripFET(TM) VI DeepGATE(TM) Power MOSFET

Descriptions

Descriptions of Infineon IRF2804STRLPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 1.8Milliohms;ID 75A;D2Pak;PD 200W;VGS +/-20
MOSFET N-CH 40V 75A D2PAK N-Channel 40 V 75A (Tc) 300W (Tc) Surface Mount D2PAK
Single N-Channel 40V 2 mOhm 160 nC HEXFET® Power Mosfet - D2PAK
Power MOSFET, N Channel, 40 V, 75 A, 0.002 ohm, TO-263 (D2PAK), Surface Mount
40V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
Trans MOSFET N-CH 40V 280A 3-Pin (2+Tab) D2PAK T/R
MOSFET Transistor; Transistor Polarity:N; MOSFET Transistor; Transistor Polarity:N Channel; Continuous Drain Current Id:160A; Drain Source Voltage Vds:40V; On Resistance Rds(on):1.2mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:20V; Power Dissipation Pd:330W
MOSFET, N-CH, 40V, 75A, TO-263; Transistor Polarity: N Channel; Continuous Drain Current Id: 75A; Drain Source Voltage Vds: 40V; On Resistance Rds(on): 0.0015ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 300W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: HEXFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF2804STRLPBF.
  • SP001561584