Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDB8441-F085

Trans MOSFET N-CH Si 40V 80A Automotive 3-Pin(2+Tab) D2PAK T/R
$ 1.146
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB8441-F085.

IHS

Datasheet8 pages5 years ago

Upverter

onsemi

_legacy Avnet

Fairchild Semiconductor

Inventory History

3 month trend:
-70.25%

CAD Models

Download onsemi FDB8441-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.146
$ 2.127
Stock
138,566
114,016
Authorized Distributors
2
2
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
TO-263
Drain to Source Voltage (Vds)
40 V
40 V
Continuous Drain Current (ID)
28 A
28 A
Threshold Voltage
-
2.8 V
Rds On Max
2.5 mΩ
2.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
300 W
300 W
Input Capacitance
15 nF
15 nF

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-07-09
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

InfineonIRF2804SPBF
Single N-Channel 40 V 2 mOhm 160 nC HEXFET® Power Mosfet - D2PAK
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 1.8Milliohms;ID 75A;D2Pak;PD 200W;VGS +/-20
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 1.8Milliohms;ID 75A;D2Pak;PD 200W;VGS +/-20
STMicroelectronicsSTB100NF03L-03T4
N-channel 30 V, 0.0026 Ohm typ., 100 A StripFET(TM) II Power MOSFET in a D2PAK package
STMicroelectronicsSTB80NF03L-04T4
N-Channel 30V - 0.0035Ohm - 80A - D2PAK STripFET (TM) II POWER MOSFET
Trans MOSFET N-CH 40V 70A Automotive 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of onsemi FDB8441-F085 provided by its distributors.

Trans MOSFET N-CH Si 40V 80A Automotive 3-Pin(2+Tab) D2PAK T/R
N-Channel PowerTrench® MOSFET, 40V, 80A, 2.5mΩ
40V,80A,2.5M OHMS,NCH POWER TRENCH MOSFET
MOSFET N-CH 40V 28A/80A TO263AB
300W(Tc) 20V 4V@ 250µA 280nC@ 10 V 1individualNChannel 40V 2.5mΩ@ 80A,10V 28A,80A 15nF@25V D2PAK,TO-263 SMD mount
Power Field-Effect Transistor, 28A I(D), 40V, 0.0025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Nmos D2Pak 40V 2.5 Mohm / Reel

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDB8441F085
  • FDB8441_F085