Technical
Continuous Drain Current (ID)75 A
Current Rating75 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance8.5 mΩ
Drain to Source Voltage (Vds)60 V
Dual Supply Voltage60 V
Element ConfigurationSingle
Fall Time54 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.81 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation140 W
Min Breakdown Voltage60 V
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
On-State Resistance8.5 mΩ
Package Quantity1000
PackagingBulk
Power Dissipation140 W
Rds On Max8.5 mΩ
Resistance8.5 MΩ
Rise Time90 ns
Threshold Voltage4 V
Turn-Off Delay Time38 ns
Turn-On Delay Time19 ns
Voltage Rating (DC)60 V