Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFS3607PBF

MOSFET, Power; N-Ch; VDSS 75V; RDS(ON) 7.34 Milliohms; ID 80A; D2Pak; PD 140W; VGS +/-2
$ 1.013
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS3607PBF.

Farnell

Datasheet11 pages14 years ago
Datasheet11 pages18 years ago

IHS

element14 APAC

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.013
$ 1.109
$ 1.109
Stock
321,099
736,695
736,695
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
75 V
75 V
75 V
Continuous Drain Current (ID)
80 A
80 A
80 A
Threshold Voltage
4 V
-
-
Rds On Max
9 mΩ
9 mΩ
9 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
140 W
140 W
140 W
Input Capacitance
3.07 nF
3.07 nF
3.07 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-14
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

Single N-Channel 60 V 8.4 mOhm 69 nC HEXFET® Power Mosfet - D2PAK
InfineonIRF1018ESPBF
MOSFET N-Channel 60V 79A 110W(Tc) 8.4mΩ@47A,10V 2.29nF@50V D2PAK SMD 10mm × 9.25mm × 4.4mm
MOSFET N-CH 75V 100A D2PAK "N-Channel 75 V 100A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK"
STMicroelectronicsSTB60NF06T4
N-Channel 60V - 0.014Ohm - 60A - D2APK StripFET(TM) II POWER MOSFET

Descriptions

Descriptions of Infineon IRFS3607PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 7.34 Milliohms;ID 80A;D2Pak;PD 140W;VGS +/-2
MOSFET N-CH 75V 80A D2PAK N-Channel 75 V 80A (Tc) 140W (Tc) Surface Mount D2PAK
Single N-Channel 75 V 9 mOhm 56 nC HEXFET® Power Mosfet - D2PAK
75V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
140W(Tc) 20V 4V@100µA 84nC@10V N-Ch 75V 9mΩ@46A,10V 80A 3.07nF@50V D2PAK SMD 5.08mm H
Trans MOSFET N-CH 75V 80A 3-Pin(2+Tab) D2PAK
HEXFET Power MOSFET Power Field-Effect Transistor, 80A I(D), 75V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:80A; Drain Source Voltage Vds:75V; On Resistance Rds(on):7.34mohm; Rds(on) Test Voltage Vgs:20V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:140W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:80A; Package / Case:D2-PAK; Power Dissipation Pd:140W; Pulse Current Idm:310A; Termination Type:SMD; Voltage Vds Typ:75V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001557342