Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STB60N55F3

N-channel 55 V, 6.5 mOhm typ., 80 A STripFET(TM) III Power MOSFET in D2PAK package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB60N55F3.

IHS

Datasheet20 pages20 years ago

Factory Futures

Farnell

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-01-29
LTD Date2014-07-29

Related Parts

Single N-Channel 60 V 8.4 mOhm 69 nC HEXFET® Power Mosfet - D2PAK
InfineonIRF1010NSPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 11 Milliohms;ID 85A;D2Pak;PD 180W;VGS +/-20V
STMicroelectronicsSTB60NF06T4
N-Channel 60V - 0.014Ohm - 60A - D2APK StripFET(TM) II POWER MOSFET
STMicroelectronicsSTB80NF55-06T4
STMicroelectronics N-Channel MOSFET, Vds=55V, 80A, D2PAK (TO-263), SMD, 3-Pin
STMicroelectronicsSTB140NF55T4
N-CHANNEL 55V 0.0065 OHM 80A D2PAK STRIPFET II MOSFET
InfineonIRFZ48VSPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 12 Milliohms;ID 72A;D2Pak;PD 150W;VGS +/-20V

Descriptions

Descriptions of STMicroelectronics STB60N55F3 provided by its distributors.

N-channel 55 V, 6.5 mOhm typ., 80 A STripFET(TM) III Power MOSFET in D2PAK package
Trans MOSFET N-CH 55V 80A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 80A I(D), 55V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N, D2-PAK; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:55V; Current, Id Cont:80A; Resistance, Rds On:0.0085ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:D2-PAK; Termination ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics