Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF1018ESTRLPBF

Single N-Channel 60 V 8.4 mOhm 69 nC HEXFET® Power Mosfet - D2PAK
$ 1.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF1018ESTRLPBF.

element14 APAC

Datasheet11 pages18 years ago

Inventory History

3 month trend:
-28.37%

CAD Models

Download Infineon IRF1018ESTRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.94
$ 0.389
Stock
806,362
519,711
Authorized Distributors
4
2
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
79 A
79 A
Threshold Voltage
4 V
4 V
Rds On Max
8.4 mΩ
8.4 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
110 W
110 W
Input Capacitance
2.29 nF
2.29 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-28
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

STMicroelectronicsSTB60NF06T4
N-Channel 60V - 0.014Ohm - 60A - D2APK StripFET(TM) II POWER MOSFET
MOSFET N-CH 75V 100A D2PAK "N-Channel 75 V 100A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK"
InfineonIRFS3607PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 7.34 Milliohms;ID 80A;D2Pak;PD 140W;VGS +/-2
InfineonIRFZ44VZSPBF
MOSFET N-CH 60V 57A D2PAK N-Channel 60 V 57A (Tc) 92W (Tc) Surface Mount D2PAK

Descriptions

Descriptions of Infineon IRF1018ESTRLPBF provided by its distributors.

Single N-Channel 60 V 8.4 mOhm 69 nC HEXFET® Power Mosfet - D2PAK
MOSFET N-CH 60V 79A D2PAK N-Channel 60 V 79A (Tc) 110W (Tc) Surface Mount D2PAK
Power MOSFET, N Channel, 60 V, 79 A, 0.0071 ohm, TO-263 (D2PAK), Surface Mount
60V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
TAPE AND REEL // MOSFET, 60V, 79A, 8.4 mOhm, 46 nC Qg, D2-PAK
Trans MOSFET N-CH 60V 79A 3-Pin(2+Tab) D2PAK T/R
MOSFET, N-CH, 60V, 79A, TO-263-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 79A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.0071ohm; Available until stocks are exhausted Alternative available
N CH MOSFET, HEXFET, 60V, 79A, D2PAK; Tr; N CH MOSFET, HEXFET, 60V, 79A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:79A; Drain Source Voltage Vds:60V; On Resistance Rds(on):7.1mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; No. of Pins:3
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 79 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) mOhm = 8.4 / Gate-Source Voltage V = 20 / Fall Time ns = 46 / Rise Time ns = 35 / Turn-OFF Delay Time ns = 55 / Turn-ON Delay Time ns = 13 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = D2PAK / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 110

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF1018ESTRLPBF.
  • SP001564496