Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF1018ESPBF

MOSFET N-Channel 60V 79A 110W(Tc) 8.4mΩ@47A, 10V 2.29nF@50V D2PAK SMD 10mm × 9.25mm × 4.4mm
$ 0.389
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF1018ESPBF.

Farnell

Datasheet11 pages18 years ago

IHS

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.389
$ 1.94
Stock
90,457
367,760
Authorized Distributors
2
4
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
79 A
79 A
Threshold Voltage
4 V
4 V
Rds On Max
8.4 mΩ
8.4 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
110 W
110 W
Input Capacitance
2.29 nF
2.29 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-28
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

STMicroelectronicsSTB60NF06T4
N-Channel 60V - 0.014Ohm - 60A - D2APK StripFET(TM) II POWER MOSFET
InfineonIRFS3607PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 7.34 Milliohms;ID 80A;D2Pak;PD 140W;VGS +/-2
InfineonIRFZ44VZSPBF
MOSFET N-CH 60V 57A D2PAK N-Channel 60 V 57A (Tc) 92W (Tc) Surface Mount D2PAK
InfineonIRFZ48VSPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 12 Milliohms;ID 72A;D2Pak;PD 150W;VGS +/-20V

Descriptions

Descriptions of Infineon IRF1018ESPBF provided by its distributors.

MOSFET N-Channel 60V 79A 110W(Tc) 8.4mΩ@47A,10V 2.29nF@50V D2PAK SMD 10mm × 9.25mm × 4.4mm
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 7.1Milliohms;ID 79A;D2Pak;PD 110W;VGS +/-20
Single N-Channel 60 V 8.4 mOhm 46 nC HEXFET® Power Mosfet - D2PAK
MOSFET N-CH 60V 79A D2PAK N-Channel 60 V 79A (Tc) 110W (Tc) Surface Mount D2PAK
60V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 60V 79A 3-Pin(2+Tab) D2PAK
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:60V; Continuous Drain Current, Id:79A; On Resistance, Rds(on):8.4mohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:4V ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF1018ESPBF.
  • SP001561450