What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon AUIRF1010EZS

Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
$ 1.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF1010EZS.

IHS

Datasheet13 pages8 years ago
Datasheet15 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon AUIRF1010EZS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 3.03
Stock
79,756
188,151
Authorized Distributors
2
1
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
75 A
75 A
Threshold Voltage
2 V
-
Rds On Max
8.5 mΩ
8.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
140 W
140 W
Input Capacitance
2.81 nF
2.81 nF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Single N-Channel 60 V 8.5 mOhm 86 nC HEXFET® Power Mosfet - D2PAK
InfineonAUIRFS3607
Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
InfineonAUIRF1018ES
Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package
Mosfet Transistor, N Channel, 56 A, 60 V, 0.012 Ohm, 10 V, 2.5 V
MOSFET N-CH 60V 67A D2PAK / Trans MOSFET N-CH 60V 10A Automotive 3-Pin(2+Tab) D2PAK T/R
N-Channel PowerTrench MOSFET 60V, 60A, 14.6mΩ | MOSFET N-CH 60V 67A TO-263AB

Descriptions

Descriptions of Infineon AUIRF1010EZS provided by its distributors.

Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 60V 84A Automotive 3-Pin(2+Tab) D2PAK Tube
AUTOMOTIVE MOSFET 60V, 84A, 8.5 MOHM, 58 NC QG, D2PAK
HEXFET POWER MOSFET Power Field-Effect Transistor, 75A I(D), 60V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET,W DIODE,N CH,60V,75A,D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:84A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.0068ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:140W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Voltage Vgs Max:20V
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRF1010EZS
  • SP001516450