Infineon IRF100B201

100V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
$ 1.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF100B201.

TME

Datasheet13 pages11 years ago

IHS

Inventory History

3 month trend:
+1.17%

CAD Models

Download Infineon IRF100B201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTP150N10F7
N-channel 100 V, 0.0036 Ohm typ., 110 A STripFET F7 Power MOSFET in TO-220 package
InfineonIRFI4110GPBF
N CH POWER MOSFET, HEXFET, 100V, 72A, TO-220AB; Transistor Polarity:N Channel; C
Trans MOSFET N-CH 100V 64A 3-Pin(3+Tab) TO-220FP
STMicroelectronicsSTP170N8F7
N-channel 80 V, 0.003 Ohm typ., 120 A STripFET F7 Power MOSFET in a TO-220 package
100 A 100 V 0.0062 ohm N-CHANNEL Si POWER MOSFET TO-220AB
N-Channel PowerTrench® MOSFET 100V, 67A, 4.5mΩ

Descriptions

Descriptions of Infineon IRF100B201 provided by its distributors.

100V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Single N-Channel 100 V 4.2 mOhm 170 nC HEXFET® Power Mosfet - TO-220-3
Power MOSFET, N Channel, 100 V, 192 A, 0.0042 ohm, TO-220AB, Through Hole
Trans MOSFET N-CH 100V 192A 3-Pin(3+Tab) TO-220AB Tube
Power Field-Effect Transistor, 192A I(D), 100V, 0.0042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 100V, 192A, TO-220AB; Transistor Polarity: N Channel; Continuous Drain Current Id: 192A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.0035ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V;
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 192 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 3.5 / Gate-Source Voltage V = 20 / Fall Time ns = 100 / Rise Time ns = 97 / Turn-OFF Delay Time ns = 110 / Turn-ON Delay Time ns = 17 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-220 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 441

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001561498