onsemi FDPF045N10A

N-Channel PowerTrench® MOSFET 100V, 67A, 4.5mΩ
$ 2.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPF045N10A.

Upverter

Technical Drawing1 page5 years ago

IHS

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-5.12%

CAD Models

Download onsemi FDPF045N10A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-10-27
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Trans MOSFET N-CH 100V 64A 3-Pin(3+Tab) TO-220FP
STMicroelectronicsSTP80NF10FP
N-Channel 100V - 0.012Ohm - 80A - TO-220FP LOW GATE CHARGE STripFET(TM) POWER MOSFET
InfineonIRFI4110GPBF
N CH POWER MOSFET, HEXFET, 100V, 72A, TO-220AB; Transistor Polarity:N Channel; C
100V, N-Ch, 12.1 mΩ max, Automotive MOSFET, TO-220, OptiMOS™-T, PG-TO220-3, RoHS
NXP SemiconductorsPSMN8R5-100XSQ
MOSFET N-CH 100V 49A TO-220F / Trans MOSFET N-CH 100V 49A 3-Pin(3+Tab) TO-220F Rail
STMicroelectronicsSTP75NF75FP
N channel 75 V, 0.0095 Ohm typ., 80 A STripFET II Power MOSFET in TO-220FP package

Descriptions

Descriptions of onsemi FDPF045N10A provided by its distributors.

N-Channel PowerTrench® MOSFET 100V, 67A, 4.5mΩ
Trans MOSFET N-CH 100V 67A 3-Pin(3+Tab) TO-220FP Rail
RAIL/100V 4.5MOHM TO220F 3L SINGLE GAUGE GREEN EMC
MOSFET N-CH 100V 164A TO-220-3
Power Field-Effect Transistor, 67A I(D), 100V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
场效应管, MOSFET, N沟道, 100V, 67A, 175度 C, 43W;
onsemi NChannel EnhancedMOSTube PowerTrenchseries, Vds=100 V, 67 A, TO-220Fencapsulation, Through hole mounting, 3Pin
This N-Channel MOSFET is produced using Fairchild Semiconductor’s advance PowerTrench® process that has been tailored to minimize the on-state resistance while maintaining superior switching performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd