
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | IR4321MTRPBF | 10,212 | 14h | |||||||||
| DigiKey | IR4321MTRPBFCT-ND | 46 | 1 | Cut Tape | ||||||||
| Avnet | IR4321MTRPBF | 0 | 4K | 16h | ||||||||
| Arrow Electronics | IR4321MTRPBF | 0 | 4K | |||||||||
| Farnell | IR4321MTRPBF | 6,925 | 1 | Cut Tape | 14h |
Download Infineon IR4321MTRPBF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Infineon IR4321MTRPBF provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names: