Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA6135A2RTER

25-mW, stereo, analog input headphone amplifier with Hi-Z mode 16-WQFN -40 to 85
$ 0.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6135A2RTER.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA6135A2RTER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.949
$ 1.34
Stock
913,594
49,945,226
Authorized Distributors
0
4
Case/Package
QFN
QFN
Number of Pins
16
16
Number of Channels
2
2
Output Power
25 mW
25 mW
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
-
100 dB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA6135A2RTER.

Related Parts

Texas InstrumentsTPA6132A2RTER
Audio Amp Headphone 2-CH Stereo 0.025W Class-AB 16-Pin WQFN EP T/R
Texas InstrumentsTPA6139A2RGTR
25-mW, stereo, analog input headphone amplifier with programmable gain 16-VQFN -40 to 150
Texas InstrumentsTPA6133A2RTJT
138-mW, stereo, analog input headphone amplifier with GPIO control interface 20-QFN -40 to 85
STMicroelectronicsTS4984IQT
2 x 1W stereo audio power amplifier with active low standby mode, QFN-16, Tape and Reel

Descriptions

Descriptions of Texas Instruments TPA6135A2RTER provided by its distributors.

25-mW, stereo, analog input headphone amplifier with Hi-Z mode 16-WQFN -40 to 85
Audio Amp Headphone 2-CH Stereo 0.025W Class-AB 16-Pin WQFN EP T/R
Dual Channel 25mWx2@16Ω WQFN-16-EP(3x3) Audio Amplifiers ROHS
8542.33.00.01 TPA6135 Tape & Reel (TR) Depop Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 2.3V 750mum 25mW x 2 @ 16Ohm 2.9mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.