Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA6135A2RTET

25-mW, stereo, analog input headphone amplifier with Hi-Z mode 16-WQFN -40 to 85

$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6135A2RTET.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

Arrow Electronics

Inventory History

3 month trend:
-0.31%

CAD Models

Download Texas Instruments TPA6135A2RTET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.34
$ 0.949
Stock
49,953,040
931,209
Authorized Distributors
4
0
Case/Package
QFN
QFN
Number of Pins
16
16
Number of Channels
2
2
Output Power
25 mW
25 mW
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
100 dB
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA6135A2RTET.

Related Parts

Texas InstrumentsTPA6132A2RTER
Audio Amp Headphone 2-CH Stereo 0.025W Class-AB 16-Pin WQFN EP T/R
Texas InstrumentsTPA6132A2RTET
Audio Amp Headphone 2-CH Stereo 0.025W Class-AB 16-Pin WQFN EP T/R
Texas InstrumentsTPA6139A2RGTR
25-mW, stereo, analog input headphone amplifier with programmable gain 16-VQFN -40 to 150
Analog DevicesMAX4409ETP+
Audio Amp Headphone 2-CH Stereo 0.08W Class-AB 20-Pin TQFN EP

Descriptions

Descriptions of Texas Instruments TPA6135A2RTET provided by its distributors.

25-mW, stereo, analog input headphone amplifier with Hi-Z mode 16-WQFN -40 to 85
Audio Amp Headphone 2-CH Stereo 0.025W Class-AB 16-Pin WQFN EP T/R
TEXAS INSTRUMENTS TPA6135A2RTET Audio Power Amplifier, AB, 2, 25 mW, 2.3V to 5.5V, QFN, 16 Pins
IC AMP CLASS AB STER 25MW 16WQFN "Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-WQFN (3x3)"
STEREO HEADPHONE AMP, 25MW, 16QFN
Audio Amplifier, 0.025W, 2 Channel(s), 1 Func, PQCC16
EAR99 TPA6135 Tape & Reel (TR) Depop Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 5V 750mum 25mW x 2 @ 16Ohm 2.2mA
STEREO HEADPHONE AMP, 25MW, 16QFN; Amplifier Class:AB; No. of Channels:2; Output Power:25mW; Supply Voltage Range:2.3V to 5.5V; THD + N:0.02% @ 20mW, 16ohm, VDD=3.6V; Load Impedance:16ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:QFN; No. of Pins:16; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:6135; Load Impedance Min:16ohm; Output Power Pout:25mW; Package / Case:QFN; Power Rating RMS:25mW; Supply Voltage Max:5.5V; Supply Voltage Min:2.3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA6135A2RTET.