Infineon IR25601SPBF

600 V half-bridge gate driver IC with shoot through protection, SOIC 8N, RoHS
$ 0.538
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR25601SPBF.

IHS

Datasheet11 pages13 years ago

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.538
$ 0.803
Stock
116,165
214,894
Authorized Distributors
3
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
130 mA
130 mA
Rise Time
300 ns
300 ns
Fall Time
170 ns
170 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
625 mW
625 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

85ns 2 10V 170ns 20V 800mV,2.3V Non-Inverting IGBT,MOSFET,N 35ns 250mA,500mA SOIC-8 , 1.5mm
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
MicrochipTC4426AEOA713
Tape & Reel (TR) TC4426A Low-Side 2004 gate driver 25ns -40C~150C TJ 1.5A 1.5A 470mW
MicrochipMIC4127YME
MOSFET Driver 2 outputs, Low Side, 4.5V-20V supply, 1.5A and 8 ohm output, SOIC-8
MicrochipTC4427EOA713
Tape & Reel (TR) TC4427 Low-Side 2003 gate driver 30ns -40C~150C TJ 1.5A 1.5A 470mW

Descriptions

Descriptions of Infineon IR25601SPBF provided by its distributors.

600 V half-bridge gate driver IC with shoot through protection, SOIC 8N, RoHS
Infineon SCT
IR25601 Series 10 - 20 V 130 mA Half Bridge Mosfet IGBT Driver - SOIC-8N
MOSFET DRVR 600V 0.13A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC N Tube
DRIVER, GATE, HALF BRIDGE, 0.13A, 8SOIC; Device Type:IGBT, MOSFET; Module Configuration:Half Bridge; Peak Output Current:130mA; Supply Voltage Min:10V; Supply Voltage Max:20V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:220ns; Output Delay:220ns; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:(Not Available); SVHC:No SVHC (19-Dec-2012)
600 V Half Bridge Driver IC with typical 0.078 A source and 0.169 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage; dV/dt immune; Gate drive supply range from 10 to 20 V; Under voltage lockout for both channels; 3.3 V, 5 V and 15 V input logic compatible; Cross-conduction prevention logic; Internally set dead-time (100ns); Output in phase with input; Matched propagation delay for both channels; Lower di/dt gate driver for better noise immunity

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR25601SPBF.
  • IRFIR25601SPBF
  • SP001536920