Infineon IR2133PBF

Tube IR2133 Half-Bridge 1996 gate driver 90ns 40ns 125C TJ 250mA 500mA 0.8V 2.2V
$ 7.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2133PBF.

IHS

Datasheet27 pages20 years ago
Datasheet27 pages20 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IR2133PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-04-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-08-19
LTD Date2010-02-19

Related Parts

InfineonIR2135PBF
Tube IR2135PBF Half-Bridge 2005 gate driver 150ns 125C TJ 250mA 500mA 1.5W
Driver 5.1V 2.5A 4-OUT High and Low Side Full Brdg Inv/Non-Inv Automotive 20-Pin PDIP Tube
RoHS Compliant Active Matte Tin (Sn) - annealed e3 IC Gate Driver 25.895mm 75V 530mW 2.5A

Descriptions

Descriptions of Infineon IR2133PBF provided by its distributors.

Tube IR2133 Half-Bridge 1996 gate driver 90ns 40ns 125C TJ 250mA 500mA 0.8V 2.2V
3 PHASE DRIVER, SEPARATE HIGH AND LOW SIDE INPUTS, 28-PIN DIP | Infineon IR2133PBF
Driver 600V 0.5A 6-OUT High and Low Side 3-Phase Brdg Inv 28-Pin PDIP Tube
90ns 6 10V 20V 800mV,2.2V Inverting IGBT,MOSFET,N 40ns 250mA,500mA 3-Phase PDIP-28 6.35mm
600 V three-phase gate driver IC with shutdown, fault reporting, OPAMP and over current protection, PDIP28, RoHS
Infineon SCT
Half Bridge Based IGBT/MOSFET Driver, 0.5A, BICMOS, PDIP28
IC, DRIVER, 3PH HIGH/LOW SIDE, 2133; Driver Configuration:Half Bridge; Peak Output Current:500mA; Supply Voltage Min:10V; Supply Voltage Max:20V; Driver Case Style:DIP; No. of Pins:28Pins; Input Delay:750ns; Output Delay
DRIVER, 3PH HIGH/LOW SIDE, 2133; Driver IC Type:Bridge; No. of Outputs:6; Voltage, Output:620V; Voltage, Supply Min:10V; Case Style:DIP; No. of Pins:28; Operating Temperature Range:-40°C to +125°C; Base Number:2133; IC Generic Number:2133; Logic Function Number:2133; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:Through Hole; Voltage, Offset:600V; Voltage, Output Max:20V; Voltage, Output Min:10V; Voltage, Supply Max:20V; Logic IC Function:3 Phase Bridge Driver; Max Output Source Current:250mA; Min Output Sink Current:420mA; Min Output Source Current:200mA; Output Sink Current:500mA; Time, t Off:700ns; Time, t On:750ns; Voltage, Vcc Max:25V; Voltage, Vcc Min:10V
600 V Three Phase Driver IC with typical 0.25 A source and 0.5 A sink currents in 28 Lead PDIP package for IGBTs and MOSFETs. Also available in 44 Lead PLCC and 28 Lead SOICWB. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Fully operational to +1200 V (IR2233; dV/dt immune; Gate drive supply range from 10 V/12 V to 20 V DC and up to 25 V for transient; Undervoltage lockout for all channels; Over-current shutdown turns off all six drivers; Independent 3 half-bridge drivers; Matched propagation delay for all channels; 2.5 V logic compatible; Outputs out of phase with inputs

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2133
  • IR2133PBF.
  • IRFIR2133PBF
  • SP001538230