Infineon IR2132JTRPBF

Tape & Reel (TR) IR2132JPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 2W
$ 4.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2132JTRPBF.

IHS

Datasheet26 pages22 years ago
Datasheet26 pages22 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-33.72%

Alternate Parts

Price @ 1000
$ 4.194
$ 5.46
Stock
318,878
163,175
Authorized Distributors
4
6
Case/Package
PLCC
PLCC
Number of Pins
44
44
Channel Type
3-Phase
3-Phase
Number of Drivers
6
6
Max Output Current
500 mA
500 mA
Rise Time
125 ns
125 ns
Fall Time
55 ns
55 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
2 W
2 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

600 V THREE PHASE DRIVER IC W/ INTEGR OPERAMPL (NO IBSF) | Infineon IRS2332JTRPBF
High Voltage, High Speed Power Mosfet And Igbt Driver With Three Independent Hig, PLCC44, RoHS

Descriptions

Descriptions of Infineon IR2132JTRPBF provided by its distributors.

Tape & Reel (TR) IR2132JPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 2W
600 V three-phase gate driver IC with over current protection, OPAMP and fault reporting, PLCC44, RoHS
Infineon SCT
80ns 6 10V 850ns 20V 800mV,2.2V Inverting IGBT,MOSFET,N 35ns 250mA,500mA 3-Phase LCC
MOSFET DRVR 600V 0.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 32-Pin PLCC T/R
Half Bridge Based IGBT/MOSFET Driver, 0.5A, PQCC32
Gate Drivers 3 PHASE DRVR INVERTING INPUT
DRIVER; THREE-PHASE; 600V; 0.420A; PLCC
IC DRIVER BRIDGE 3-PHASE 44-PLCC
IC GATE DRVR HALF-BRIDGE 44PLCC
600 V Three Phase Driver IC with typical 0.25 A source and 0.5 A sink currents in 44 Lead PLCC package for IGBTs and MOSFETs. Also available in 28 Lead PIDP and 28 Lead SOICWB.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIR2132JTRPBF
  • SP001538240