What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRS2332JTRPBF

600 V Three Phase Driver IC W/ Integr Operampl (no Ibsf) | Infineon IRS2332JTRPBF
$ 3.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2332JTRPBF.

IHS

Datasheet39 pages15 years ago

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

High Voltage, High Speed Power Mosfet And Igbt Driver With Three Independent Hig, PLCC44, RoHS

Descriptions

Descriptions of Infineon IRS2332JTRPBF provided by its distributors.

600 V THREE PHASE DRIVER IC W/ INTEGR OPERAMPL (NO IBSF) | Infineon IRS2332JTRPBF
High Voltage High Speed power MOSFET and IGBT Driver. Compatible down to 3.3V Logic. Deadtime 0.7us, PLCC44, RoHS
Infineon SCT
Half Bridge Based IGBT/MOSFET Driver, 0.5A, PQCC44
MOSFET DRVR 600V 6-OUT Hi/Lo Side Half Brdg Inv 32-Pin PLCC T/R
IC GATE DRVR HALF-BRIDGE 44PLCC
IC BRIDGE DVR 3PH 600V 44-PLCC
600 V Three Phase Driver IC with typical 0.25 A source and 0.5 A sink currents in 44 Lead PLCC package for IGBTs and MOSFETs. Also available in 28 Lead SOICWB. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout for both channels; Typical deadtime 0.7 s (IRS2332) or 2 s (IRS2330 ); Over-current shutdown turns off all six drivers; Independent half-bridge drivers; Cross-conduction prevention logic; 3.3 V logic compatible; Matched propagation delay for all channels; Outputs out of phase with inputs; Inegrated Operational Amplifier

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2332JTRPBF
  • IRS2332JTRPBF.
  • SP001542980