Infineon IR2132JPBF

Tube IR2132JPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 2W
$ 5.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2132JPBF.

IHS

Datasheet26 pages22 years ago
Datasheet26 pages22 years ago

SHENGYU ELECTRONICS

iiiC

Newark

Inventory History

3 month trend:
-0.36%

Alternate Parts

Price @ 1000
$ 5.46
$ 4.194
Stock
154,787
309,714
Authorized Distributors
6
4
Case/Package
PLCC
PLCC
Number of Pins
44
44
Channel Type
3-Phase
3-Phase
Number of Drivers
6
6
Max Output Current
500 mA
500 mA
Rise Time
125 ns
125 ns
Fall Time
55 ns
55 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
2 W
2 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2026-05-15
LTD Date2026-11-15

Related Parts

Tape & Reel (TR) IRS2332JPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 2W
Tape & Reel (TR) IRS26310DJPBF Half-Bridge 1996 gate driver 190ns -40C~150C TJ 200mA 350mA 2W

Descriptions

Descriptions of Infineon IR2132JPBF provided by its distributors.

Tube IR2132JPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 2W
600 V three-phase gate driver IC with over current protection, OPAMP and fault reporting, PLCC44, RoHS
Infineon SCT
3-PHASE BRIDGE DRIVER Half Bridge Based MOSFET Driver, 0.5A, MOS, PQCC32
600 V Three Phase Driver IC with typical 0.25 A source and 0.5 A sink currents in 44 Lead PLCC package for IGBTs and MOSFETs. Also available in 28 Lead PIDP and 28 Lead SOICWB.
Driver IC; Output Current:200mA; Supply Voltage Min:10V; Supply Voltage Max:25V; Termination Type:SMD; Package/Case:44-PLCC; No. of Pins:44; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIR2132JPBF
  • SP001539940