Infineon IR2110-2PBF

IC GATE DRVR HALF-BRIDGE 16DIP / Half-Bridge Gate Driver IC Non-Inverting 16-PDIP
$ 3.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2110-2PBF.

IHS

Datasheet18 pages21 years ago

SHENGYU ELECTRONICS

CAD Models

Download Infineon IR2110-2PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-11-04
LTD Date2013-05-04

Related Parts

InfineonIR2113-1PBF
Tube IR2113-1PBF Half-Bridge 2005 gate driver 35ns 125C 2A 2A 1.6W
InfineonIR2112-1PBF
Tube IR2112-1PBF High-Side or Low-Side 2005 gate driver 130ns -40C~150C TJ 250mA 500mA 1.6W
MicrochipMIC4468ZN
MOSFET and Power Driver 1.2A 4-OUT Low Side Inverting/Non-Inverting 14-Pin PDIP Tube
IntersilHIP4081AIP
Half Bridge MOSFET 2.6A 9.5V~15V 2.4A PDIP-20 Gate Drive ICs ROHS
MicrochipMIC4469ZN
MIC4469 Series 18 V 1.2 A Quad Low Side Mosfet Driver - PDIP-14
HALF BRIDGE BASED MOSFET DRIVER, / Half-Bridge Gate Driver IC Inverting, Non-Inverting 16-PDIP

Descriptions

Descriptions of Infineon IR2110-2PBF provided by its distributors.

IC GATE DRVR HALF-BRIDGE 16DIP / Half-Bridge Gate Driver IC Non-Inverting 16-PDIP
Tube IR2110-2PBF Half-Bridge 2005 gate driver 35ns 125C 2A 2A 1.6W
Driver 500V 2.5A 2-OUT High and Low Side Non-Inv 12-Pin PDIP
MOSFET Driver IC; Device Type:IGBT/MOSFET; No. of Outputs:2; Output Voltage:520V; Output Current:2A; Power Dissipation, Pd:1.6W; Supply Voltage Min:10V; Supply Voltage Max:20V; Termination Type:Through Hole; Package/Case:PDIP ;RoHS Compliant: Yes
IC, MOSFET DRIVER, HIGH/LOW SIDE, DIP-14; IC, MOSFET DRIVER, HIGH/LOW SIDE, DIP-14; Device Type:High Side / Low Side; Module Configuration:High Side / Low Side; Peak Output Current:2.5A; Input Delay:120ns; Output Delay:94ns; Supply Voltage Range:10V to 20V
The IR2110/IR2113 are high voltage, high speed power MOSFET and IGBT drivers with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 500 or 600 volts.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR21102PBF