Microchip MIC4469ZN

MIC4469 Series 18 V 1.2 A Quad Low Side Mosfet Driver - PDIP-14
$ 3.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4469ZN.

Microchip

Datasheet18 pages4 years ago

SHENGYU ELECTRONICS

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC4469ZN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.546
$ 3.924
$ 3.924
Stock
105,184
111,992
111,992
Authorized Distributors
6
6
6
Case/Package
PDIP
-
-
Number of Pins
14
14
14
Channel Type
Independent
Independent
Independent
Number of Drivers
4
4
4
Max Output Current
1.2 A
1.2 A
1.2 A
Rise Time
25 ns
25 ns
25 ns
Fall Time
25 ns
25 ns
25 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
1.5 W
1.5 W

Supply Chain

Projected EOL Date2034-04-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC4468ZN
MOSFET and Power Driver 1.2A 4-OUT Low Side Inverting/Non-Inverting 14-Pin PDIP Tube
MicrochipTC4469CPD
Tube TC4469 Low-Side 2002 gate driver 25ns 0C~150C TJ 1.2A 1.2A 800mW
MicrochipTC4468CPD
Tube TC4468 Low-Side 2002 gate driver 25ns 0C~150C TJ 1.2A 1.2A 800mW
RenesasHIP4082IP
Non-RoHS Compliant Active Tin/Lead (Sn/Pb) e0 IC Gate Driver 19.17mm 15V 1.25A 125C
HALF BRIDGE BASED MOSFET DRIVER, / Half-Bridge Gate Driver IC Inverting, Non-Inverting 16-PDIP
InfineonIR2113-1PBF
Tube IR2113-1PBF Half-Bridge 2005 gate driver 35ns 125C 2A 2A 1.6W

Descriptions

Descriptions of Microchip MIC4469ZN provided by its distributors.

MIC4469 Series 18 V 1.2 A Quad Low Side Mosfet Driver - PDIP-14
Tube MIC4469 Low-Side 2005 gate driver 25ns 0C~70C TA 1.2A 1.2A 1.5W
Low Side MOSFET 1.2A 4.5V~18V 1.2A PDIP-14 Gate Drive ICs ROHS
14ns 4 4.5V 75ns 18V 800mV,2.4V Inverted-Phase,Non-Inverted-Phase MOSFET,NChannel,PChannel 13ns Low voltage side 1.2A,1.2A PDIP-14 Through hole mounting 4.1mm(height)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.