Microchip MIC4468ZN

MOSFET and Power Driver 1.2A 4-OUT Low Side Inverting/Non-Inverting 14-Pin PDIP Tube
$ 3.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4468ZN.

Microchip

Datasheet18 pages4 years ago

SHENGYU ELECTRONICS

Electro Sonic

iiiC

Components Direct

Inventory History

3 month trend:
-0.09%

CAD Models

Download Microchip MIC4468ZN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.451
$ 3.394
$ 3.394
Stock
144,934
149,023
149,023
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Channel Type
Independent
Independent
Independent
Number of Drivers
4
4
4
Max Output Current
1.2 A
1.2 A
1.2 A
Rise Time
25 ns
14 ns
14 ns
Fall Time
25 ns
13 ns
13 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
1.5 W
1.5 W
1.5 W

Supply Chain

Projected EOL Date2034-11-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MicrochipMIC4469ZN
MIC4469 Series 18 V 1.2 A Quad Low Side Mosfet Driver - PDIP-14
MicrochipTC4469CPD
Driver 1.2A 4-OUT Lo Side H Brdg Inv/Non-Inv Automotive 14-Pin PDIP Tube
MicrochipTC4468CPD
TC4468CPD, QUAD MOSFET POWER DRIVER 1.2A,4.5 TO 18V, NON-INVERTING,14-PIN PDIP
HALF BRIDGE BASED MOSFET DRIVER, / Half-Bridge Gate Driver IC Inverting, Non-Inverting 16-PDIP
InfineonIR2110-2PBF
IC GATE DRVR HALF-BRIDGE 16DIP / Half-Bridge Gate Driver IC Non-Inverting 16-PDIP
InfineonIR2112-1PBF
High And Low Side Driver, Shutdown Input, High Creepage Package 14-PIN DIP -1 Le

Descriptions

Descriptions of Microchip MIC4468ZN provided by its distributors.

MOSFET and Power Driver 1.2A 4-OUT Low Side Inverting/Non-Inverting 14-Pin PDIP Tube
MIC4468 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - DIP-14
Low Side MOSFET 1.2A 4.5V~18V 1.2A PDIP-14 Gate Drive ICs ROHS
14ns 4 4.5V 75ns 18V 800mV,2.4V Non-Inverting MOSFET,NChannel,PChannel 13ns Low voltage side 1.2A,1.2A DIP-14 Through hole mounting 4.1mm(height)
IC, DRIVER, MOSFET, 1.2A, QUAD; Driver Configuration: Low Side; Peak Output Current: 1.2A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: DIP; No. of Pins: 14Pins; Input Delay: 30ns; Output Delay: 45ns; Op

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC4468ZN.