Infineon IR2106STRPBF

High And Low Side Driver, Softturn-on, Noninverting Inputs 8-LEAD SOIC | Infineon IR2106STRPBF
$ 0.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2106STRPBF.

IHS

Datasheet23 pages22 years ago
Datasheet23 pages22 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-37.81%

CAD Models

Download Infineon IR2106STRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-03-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

High Voltage, High Speed Power Mosfet And Igbt Driver With Independent High Side, SOIC 8N, RoHS
85ns 2 10V 170ns 20V 800mV,2.3V Non-Inverting IGBT,MOSFET,N 35ns 250mA,500mA SOIC-8 , 1.5mm
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
MicrochipTC4426AEOA713
Tape & Reel (TR) TC4426A Low-Side 2004 gate driver 25ns -40C~150C TJ 1.5A 1.5A 470mW
MicrochipMIC4127YME
MOSFET Driver 2 outputs, Low Side, 4.5V-20V supply, 1.5A and 8 ohm output, SOIC-8

Descriptions

Descriptions of Infineon IR2106STRPBF provided by its distributors.

HIGH AND LOW SIDE DRIVER, SOFTTURN-ON, NONINVERTING INPUTS 8-LEAD SOIC | Infineon IR2106STRPBF
600 V high-side and low-side gate driver IC, SOIC 8N, RoHS
Infineon SCT
MOSFET and Power Driver 350mA 2-OUT Hi/Lo Side Non-Inverting 8-Pin SOIC T/R
Avnet Japan
Tape & Reel (TR) IR2106SPBF Half-Bridge 1996 gate driver 150ns 50ns -40C~150C TJ 200mA 350mA 0.8V 2.9V
IR2106S Series Dual 25 V Surface Mount High and Low Side Driver - SOIC-8
Drivers IC; Device Type:IGBT/MOSFET; No. of Outputs:2; Output Voltage:620V; Output Current:350mA; Power Dissipation, Pd:0.625W; Supply Voltage Min:10V; Supply Voltage Max:25V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes
EiceDRIVER™ 600 V high and low-side gate driver IC with typical 0.2 A source and 0.35 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP, 14 Lead SOIC, and 14 Lead PDIP.For the newest version with our SOI technology we recommend 2ED2106S06F, providing integrated bootstrap diode, better robustness and higher switching frequency
The IR2106(4)(S) are high voltage,high speed power MOSFET and IGBT drivers with independent highand low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output,down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 volts.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2106STRPBF.
  • IRFIR2106STRPBF
  • SP001538070