Infineon IR1153STRPBF

Power Factor Correction 0.026mA 24.2KHz 8-Pin SOIC N T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR1153STRPBF.

SHENGYU ELECTRONICS

Datasheet20 pages15 years ago

CAD Models

Download Infineon IR1153STRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.789
Stock
329,777
265,955
Authorized Distributors
1
3
Topology
Boost
Boost
Max Input Voltage
17 V
17 V
Min Input Voltage
10.8 V
10.8 V
Switching Frequency
22.2 kHz
22.2 kHz
Case/Package
SOP
SOP
Packaging
Tape & Reel
-
Power Dissipation
-
-
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Max Output Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-02-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-05-15
LTD Date2022-11-15

Related Parts

MicrochipTC4426EOA
Tube TC4426 Low-Side 2003 gate driver 30ns -40C~150C TJ 1.5A 1.5A 470mW
500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN
MicrochipTC4427AEOA
Driver, MOSFET, 1.5A Dual, SOIC-8, I-Temp | Microchip Technology Inc. TC4427AEOA
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
Tape & Reel (TR) MC33151 Low-Side 2006 gate driver 31ns -40C~150C TJ 1.5A 1.5A 560mW
Power Management ICs (PMICs); NCP1654BD65R2G; ON SEMICONDUCTOR; 8; 1.75 mm; 4.9 mm; SOIC

Descriptions

Descriptions of Infineon IR1153STRPBF provided by its distributors.

Power Factor Correction 0.026mA 24.2KHz 8-Pin SOIC N T/R
Benefits: PFC IC with IR proprietary "One Cycle Control"; Continuous conduction mode boost type PFC; Fixed 22.2kHz switching frequency; Average
IC, PFC; UVLO:10.1V; Supply Voltage Range:14V to 17V; Startup Current:26µA; Operating Supply Current:7mA; Duty Cycle (%):99%; Frequency:22.2kHz; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-25°C to +125°C ;RoHS Compliant: Yes
Benefits: PFC IC with IR proprietary "One Cycle Control"; Continuous conduction mode boost type PFC; Fixed 22.2kHz switching frequency; Average current mode control; Input line sensed brownout protection; Output overvoltage protection; Open loop protection; Cycle by cycle peak current limit; VCC under voltage lockout; Programmable soft start; Micropower startup; User initiated micropower "Sleep Mode"; 750mA peak gate drive; Latch immunity and ESD protection | Target Applications: PFC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001550848