Infineon IR1153SPBF

Tube IR1153SPBF BOOST Lead Free power factor correction device 14V~17V 22.2kHz 26muA 1.5mm
$ 0.789
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR1153SPBF.

SHENGYU ELECTRONICS

Datasheet20 pages15 years ago

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-02-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN
MicrochipTC4426EOA
Tube TC4426 Low-Side 2003 gate driver 30ns -40C~150C TJ 1.5A 1.5A 470mW
MicrochipTC4427AEOA
Driver, MOSFET, 1.5A Dual, SOIC-8, I-Temp | Microchip Technology Inc. TC4427AEOA
Tape & Reel (TR) MC33151 Low-Side 2006 gate driver 31ns -40C~150C TJ 1.5A 1.5A 560mW
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R

Descriptions

Descriptions of Infineon IR1153SPBF provided by its distributors.

Tube IR1153SPBF BOOST Lead Free power factor correction device 14V~17V 22.2kHz 26muA 1.5mm
FIXED 22.2KHZ FREQUENCY, MICRO PFC ONE CYCLE CONTROL IC WITH BROWN-OUT PROTECTION Power Factor Controller, Current-mode, 25kHz Switching Freq-Max, PDSO8
One Cycle Control PFC IC designed to operate in continuous conduction mode (CCM), Fixed 22.2kHz switching frequency, SOIC 8N, RoHS
Infineon SCT
PFC, ONE CYCLE CNTRL, 8SOIC; UVLO:10.1V; Startup Current:26µA; Operating Supply Current:7mA; Duty Cycle (%):99%; Frequency:22.2kHz; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-25°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:1153
Benefits: PFC IC with IR proprietary "One Cycle Control"; Continuous conduction mode boost type PFC; Fixed 22.2kHz switching frequency; Average current mode control; Input line sensed brownout protection; Output overvoltage protection; Open loop protection; Cycle by cycle peak current limit; VCC under voltage lockout; Programmable soft start; Micropower startup; User initiated micropower "Sleep Mode"; 750mA peak gate drive; Latch immunity and ESD protection | Target Applications: PFC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR1153SPBF.
  • IRFIR1153SPBF
  • SP001563288