Infineon IPZ40N04S5L7R4ATMA1

40V, N-Ch, 7.4 mΩ max, Automotive MOSFET, S3O8, OptiMOS™-5, PG-TSDSON-8-32, RoHS
$ 0.338
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPZ40N04S5L7R4ATMA1.

IHS

Datasheet9 pages10 years ago

Infineon

Inventory History

3 month trend:
-1.41%

CAD Models

Download Infineon IPZ40N04S5L7R4ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-05-06
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Power MOSFET, N Channel, 40 V, 50 A, 0.0062 ohm, TO-252 (DPAK), Surface Mount
Single N−Channel Power MOSFET 30 V, 46 A, 6.95mΩ
N-Channel PowerTrench® MOSFET 40V, 50A, 6.5mΩ
Single N-Channel Power MOSFET 30V, 47A, 7.4mΩ 1500 / Tape & Reel. Pb-Free, Wettable Flanks
Power MOSFET, N Channel, 40 V, 50 A, 7.9 mOhm, TO-252 (DPAK), 3 Pins, Surface Mount
Power MOSFET, N Channel, 40 V, 50 A, 0.0085 ohm, TO-252 (DPAK), Surface Mount

Descriptions

Descriptions of Infineon IPZ40N04S5L7R4ATMA1 provided by its distributors.

40V, N-Ch, 7.4 mΩ max, Automotive MOSFET, S3O8, OptiMOS™-5, PG-TSDSON-8-32, RoHS
Infineon SCT
Trans MOSFET N-CH 40V 40A 8-Pin TSDSON EP T/R Automotive AEC-Q101
Power Field-Effect Transistor, 40A I(D), 40V, 0.0107ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
34W 16V 2V 13nC@ 10V 1N 40V 7.4m¦¸@ 10V 40A 690pF@ 25V SON
N-channel - Enhancement mode - Logic Level
Mosfet, Aec-Q101, N-Ch, 40V, Tsdson; Transistor Polarity:N Channel; Continuous Drain Current Id:40A; Drain Source Voltage Vds:40V; On Resistance Rds(On):0.0061Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.6V; Power Rohs Compliant: Yes |Infineon Technologies IPZ40N04S5L7R4ATMA1
Summary of Features: OptiMOS - power MOSFET for automotive applications; N-channel - Enhancement mode - Logic Level; AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green Product (RoHS compliant); 100% Avalanche tested

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPZ40N04S5L-7R4
  • IPZ40N04S5L-7R4ATMA1
  • IPZ40N04S5L7R4
  • SP001153436