onsemi NVTFS4C10NWFTAG

Single N-Channel Power MOSFET 30V, 47A, 7.4mΩ 1500 / Tape & Reel. Pb-Free, Wettable Flanks
$ 0.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVTFS4C10NWFTAG.

IHS

Datasheet7 pages6 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
-0.87%

CAD Models

Download onsemi NVTFS4C10NWFTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.641
$ 0.517
Stock
1,324,295
434,244
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
47 A
60 A
Threshold Voltage
-
1.5 V
Rds On Max
7.4 mΩ
6 mΩ
Gate to Source Voltage (Vgs)
-
20 V
Power Dissipation
-
2.6 W
Input Capacitance
993 pF
2.05 nF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-04-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

STMicroelectronicsSTL60N3LLH5
N-channel 30 V, 0.0063 Ohm, 17 A PowerFLAT(TM) 5x6 STripFET(TM) V Power MOSFET
MOSFET N-CH 30V 52A SO8FL / MOSFET N-CH 30V 69A SO8FL
N-Channel 30 V 50 A 6 mOhm Surface Mount OptiMOS Power-Transistor - PG-TO252-3
SISS27DN-T1-GE3 P-CHANNEL MOSFET TRANSISTOR, 23 A, 30 V, 8-PIN POWERPAK 1212
onsemiFDD8880
PowerTrench® MOSFET, N-Channel, 30V, 58A, 9mΩ
Single N-Channel 30 V 6.1 mOhm 26 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm

Descriptions

Descriptions of onsemi NVTFS4C10NWFTAG provided by its distributors.

Single N-Channel Power MOSFET 30V, 47A, 7.4mΩ 1500 / Tape & Reel. Pb-Free, Wettable Flanks
Power Field-Effect Transistor, 47A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 30V 15.3A Automotive 8-Pin WDFN EP T/R
MOSFET NFET U8FL 30V 47A 7.4MOHM
MOSFET N-CH 30V 15.3A/47A 8WDFN
30V 47A 5.9m´Î@10V30A 28W 2.2V@250uA 163pF@15V N Channel 993pF@15V 10.1nC@4.5V -55¡Í~+175¡Í@(Tj) WDFN-8 MOSFETs ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NVTFS4C10NWFTAG.