Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPD50N04S4L08ATMA1

MOSFET N-CH 40V 50A TO252-3 N-Channel 40 V 50A (Tc) 46W (Tc) Surface Mount PG-TO252-3-313
$ 0.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD50N04S4L08ATMA1.

IHS

Datasheet9 pages4 years ago

element14 APAC

Inventory History

3 month trend:
+9.23%

CAD Models

Download Infineon IPD50N04S4L08ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MOSFET N-CH 30V 50A TO252-3 N-Channel 30 V 50A (Tc) 56W (Tc) Surface Mount PG-TO252-3
N-Channel PowerTrench® MOSFET 40V, 50A, 6.5mΩ
MOSFET N-CH 30V 50A TO252-31 N-Channel 30 V 50A (Tc) 136W (Tc) Surface Mount PG-TO252-3-11
MOSFET N-CH 30V 50A TO252-3 N-Channel 30 V 50A (Tc) 136W (Tc) Surface Mount PG-TO252-3-11
InfineonIRFR3707PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 9.7 Milliohms;ID 61A;D-Pak (TO-252AA);PD 87W
Single N-Channel 40 V 0.0076 Ohm 52 W SMT Power Mosfet - PowerPAK-1212-8

Descriptions

Descriptions of Infineon IPD50N04S4L08ATMA1 provided by its distributors.

MOSFET N-CH 40V 50A TO252-3 N-Channel 40 V 50A (Tc) 46W (Tc) Surface Mount PG-TO252-3-313
Power MOSFET, N Channel, 40 V, 50 A, 0.0062 ohm, TO-252 (DPAK), Surface Mount
40V, N-Ch, 7.3 mΩ max, Automotive MOSFET, DPAK, OptiMOS™-T2, PG-TO252-3, RoHS
Infineon SCT
Trans MOSFET N-CH 40V 50A Automotive 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 50A I(D), 40V, 0.0073ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
Summary of Features: N-channel - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green Package (RoHS compliant); 100% Avalanche tested | Benefits: Low switching and conduction power losses for highest thermal efficiency; Robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: OptiMOS-T 40V addresses to small loads control switching (3-phase and H-bridge motors, electric pumps, etc. especially in combination with PWM control).; Body applications

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD50N04S4L-08
  • IPD50N04S4L08
  • SP000711456