STMicroelectronics STW23N80K5

N-channel 800 V, 0.23 Ohm typ., 16 A MDmesh K5 Power MOSFET in a TO-247 package
$ 2.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STW23N80K5.

TME

Datasheet12 pages11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STW23N80K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-08-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTW24N60DM2
N-channel 600 V, 0.175 Ohm typ., 18 A MDmesh DM2 Power MOSFET in TO-247 package
STMicroelectronicsSTW18N60M2
N-channel 600 V, 0.255 Ohm typ., 13 A MDmesh M2 Power MOSFET in TO-247 package
STMicroelectronicsSTW23N85K5
N-channel 850 V, 0.2 Ohm typ., 19 A MDmesh K5 Power MOSFET in a TO-247 package
Trans MOSFET N-CH 600V 17A 3-Pin(3+Tab) TO-247AC
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650V, 20.6A, 190mΩ, TO-247
SuperFET II™ FRFET MOSFET, N-Channel, 600V, 20.6A, 190mΩ

Descriptions

Descriptions of STMicroelectronics STW23N80K5 provided by its distributors.

N-channel 800 V, 0.23 Ohm typ., 16 A MDmesh K5 Power MOSFET in a TO-247 package
Mosfet, N-Ch, 800V, 16A, 150Deg C, 190W; |Stmicroelectronics STW23N80K5
Trans MOSFET N-CH 800V 16A 3-Pin(3+Tab) TO-247 Tube
Ultra low gate charge | MOSFET N-CH 800V 16A
场效应管, MOSFET, N沟道, 800V, 16A, 150度 C, 190W;
Power Field-Effect Transistor, 16A I(D), 800V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
190W(Tc) 30V 5V@ 100µA 33nC@ 10 V 1individualNChannel 800V 280mΩ@ 8A,10V 16A 1nF@100V TO-247-3 Through hole mounting
Power MOSFETs, 800V, 16A, TO-247, Tube
STMicroelectronics SCT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STW23N80K5.