STMicroelectronics STW25N80K5

N-channel 800 V, 0.19 Ohm typ., 19.5 A SuperMESH(TM) 5 Power MOSFET in TO-247 package
$ 3.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STW25N80K5.

Farnell

Datasheet23 pages13 years ago

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
-26.13%

CAD Models

Download STMicroelectronics STW25N80K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

IRFP21N60L Series N-Channel 600 V 320 mOhm 330 W Power Mosfet - TO-247AC
Single N-Channel 600 V 0.28 Ohm 150 nC 370 W Flange Mount Mosfet - TO-247AC
STMicroelectronicsSTWA20N95K5
N-channel 950 V, 0.275 Ohm typ., 17.5 A MDmesh K5 Power MOSFET in a TO-247 long leads package
STMicroelectronicsSTW23N85K5
N-channel 850 V, 0.2 Ohm typ., 19 A MDmesh K5 Power MOSFET in a TO-247 package
STMicroelectronicsSTW22N95K5
MOSFET N-Channel 950V 17.5A 250W(Tc) 330mΩ@9A,10V 1.55nF@100V TO-247-3 TH 24.45mm H
Trans MOSFET N-CH 600V 17A 3-Pin(3+Tab) TO-247AC

Descriptions

Descriptions of STMicroelectronics STW25N80K5 provided by its distributors.

N-channel 800 V, 0.19 Ohm typ., 19.5 A SuperMESH(TM) 5 Power MOSFET in TO-247 package
STMicroelectronics N-Ch MOSFET MDmesh K5, SuperMESH5, Vds=800V, 19.5A, TO-247, TH, 3-Pin
Trans MOSFET N-CH 800V 19.5A 3-Pin(3+Tab) TO-247 Tube / MOSFET N-CH 800V 19.5A TO247
STW25N80K5 N-CHANNEL MOSFET TRANSISTOR, 19.5 A, 800 V, 3-PIN TO-247
Power Field-Effect Transistor, 19.5A I(D), 800V, 0.26ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
Mosfet, N-Ch, 800V, 19.5A, To-247; Channel Type:N Channel; Drain Source Voltage Vds:800V; Continuous Drain Current Id:19.5A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STW25N80K5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics