Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPW65R045C7FKSA1

MOSFET N-CH 650V 46A TO247-3 N-Channel 650 V 46A (Tc) 227W (Tc) Through Hole PG-TO247-3-1
$ 6.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW65R045C7FKSA1.

Newark

Datasheet15 pages0 years ago

Inventory History

3 month trend:
+4.28%

CAD Models

Download Infineon IPW65R045C7FKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

MOSFET N-CH 600V 50A TO247-3 N-Channel 600 V 50A (Tc) 227W (Tc) Through Hole PG-TO247-3
STMicroelectronicsSTW45N65M5
N-channel 650 V, 0.067 Ohm typ., 35 A, MDmesh M5 Power MOSFET in TO-247 package
MOSFET N-CH 650V 53.5A TO247-3 N-Channel 650 V 53.5A (Tc) 391W (Tc) Through Hole PG-TO247-3-1
STMicroelectronicsSTW42N65M5
N-channel 650 V, 0.070 Ohm typ., 33 A MDmesh M5 Power MOSFET in TO-247 package
MOSFET N-CH 650V 38A TO247-3 N-Channel 650 V 38A (Tc) 278W (Tc) Through Hole PG-TO247-3-1
STMicroelectronicsSTW56N65M2
N-channel 650 V, 0.049 Ohm typ., 49 A MDmesh M2 Power MOSFET in a TO-247 package

Descriptions

Descriptions of Infineon IPW65R045C7FKSA1 provided by its distributors.

MOSFET N-CH 650V 46A TO247-3 N-Channel 650 V 46A (Tc) 227W (Tc) Through Hole PG-TO247-3-1
N-Channel 650 V 45 mOhm CoolMOSTM C7 Power Transistor-PG-TO-247-3
INFINEON IPW65R045C7Power MOSFET, N Channel, 46 A, 650 V, 0.04 ohm, 10 V, 3.5 V
Transistor MOSFET N-Channel 650V 46A 3-Pin TO-247 Tube
Power Field-Effect Transistor, 46A I(D), 650V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
MOSFET, N-CH, 650V, 46A, TO-247-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 46A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.04ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.5V; P
Infineon’s CoolMOS™ C7 superjunction MOSFET series is a revolutionary step forward in technology, providing the worlds’s lowest RDS(on)/package and, thanks to its low switching losses, efficiency improvements over the full load range.
Channel Type:N Channel; Drain Source Voltage Vds:650V; Continuous Drain Current Id:46A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3.5V; Power Dissipation:227W; No. Of Pins:3Pins Rohs Compliant: Yes |Infineon Technologies IPW65R045C7FKSA1.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 46 / Drain-Source Voltage (Vds) V = 650 / ON Resistance (Rds(on)) mOhm = 45 / Gate-Source Voltage V = 20 / Fall Time ns = 7 / Rise Time ns = 14 / Turn-OFF Delay Time ns = 82 / Turn-ON Delay Time ns = 20 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-247 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 227

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPW65R045C7
  • IPW65R045C7FKSA1.
  • SP000929412