Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPW65R041CFDFKSA1

N-ch Mosfet, 700V, 68.5A, 41MΩ@10V, 300NC@10V, 8.4NF@100V, TO-247, Th, 25.57MM H
$ 7.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW65R041CFDFKSA1.

Newark

Datasheet15 pages14 years ago

Arrow Electronics

Inventory History

3 month trend:
-4.78%

CAD Models

Download Infineon IPW65R041CFDFKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-11-08
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2023-08-31
LTD Date2024-02-29

Related Parts

Transistor: N-MOSFET; unipolar; 650V; 83.2A; 500W; PG-TO247-3
Transistor MOSFET N-Channel 700V 75A 3-Pin TO-247 Tube
Mosfet, N-Ch, Aec-Q101, 650V, To-247-3; |Infineon Technologies IPW65R048CFDAFKSA1
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 77 A, 41 mΩ, TO-247
STMicroelectronicsSTW88N65M5
N-channel 650 V, 0.024 Ohm typ., 84 A MDmesh M5 Power MOSFET in TO-247 package
N-Channel Power MOSFET, UniFETTM, 500 V, 48 A, 105 mΩ, TO-247

Descriptions

Descriptions of Infineon IPW65R041CFDFKSA1 provided by its distributors.

N-Ch MOSFET, 700V, 68.5A, 41mΩ@10V, 300nC@10V, 8.4nF@100V, TO-247, TH, 25.57mm H
Power Field-Effect Transistor, 68.5A I(D), 650V, 0.041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
Channel Type:N Channel; Drain Source Voltage Vds:700V; Continuous Drain Current Id:68.5A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Power Dissipation:500W; No. Of Pins:3Pins Rohs Compliant: Yes |Infineon IPW65R041CFDFKSA1.
650V CoolMOS CFD2 is Infineon's second generation of market leading high voltage CoolMOS MOSFETs with integrated fast body diode. The CFD2 devices are the successor of 600V CFD with improved energy efficiency. The softer commutation behavior and therefore better EMI behavior gives this product a clear advantage in comparison with competitor parts. | Summary of Features: 650V technology with integrated fast body diode; Limited voltage overshoot during hard commutation; Significant Q g reduction compared to 600V CFD technology; Tighter R DS(ON) max to R DS(on) typ window; Easy to design-in; Lower price compared to 600V CFD technology | Benefits: Low switching losses due to low Q rr at repetitive commutation on body diode; Self limiting di/dt and dv/dt; Low Q oss; Reduced turn on and turn of delay times; Outstanding CoolMOS quality | Target Applications: Telecom; Server; Solar; HID lamp ballast; LED lighting; eMobility

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPW65R041CFD
  • IPW65R041CFD.
  • IPW65R041CFDFKSA1.
  • SP000756288