Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STW18N60DM2

N-channel 600 V, 0.260 Ohm typ., 12 A MDmesh DM2 Power MOSFET in a TO-247 package
$ 1.732
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STW18N60DM2.

Newark

Datasheet12 pages10 years ago
Datasheet12 pages10 years ago

Inventory History

3 month trend:
-93.88%

CAD Models

Download STMicroelectronics STW18N60DM2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-01-28
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-09-10
LTD Date2027-03-10

Related Parts

MOSFET Transistor, N Channel, 13.8 A, 600 V, 0.252 ohm, 10 V, 4 V
MOSFET N-CH 650V 13.8A TO247-3 N-Channel 650 V 13.8A (Tc) 104W (Tc) Through Hole PG-TO247-3-1
STMicroelectronicsSTW13N60M2
N-channel 600 V, 0.35 Ohm typ., 11 A MDmesh M2 Power MOSFET in TO-247 package
STMicroelectronicsSTW14NK50Z
N-Channel 500V - 0.34 Ohm - 14A TO-247 Zener-Protected SuperMesh(TM) POWER MOSFET
STMicroelectronicsSTW13NK60Z
N-Channel 600 V, 0.48 Ohm, 13 A, TO-247 Zener-Protected SuperMesh(TM) POWER MOSFET
MOSFET N-CH 600V 12A TO247-3 N-Channel 600 V 12A (Tc) 93W (Tc) Through Hole PG-TO247-3

Descriptions

Descriptions of STMicroelectronics STW18N60DM2 provided by its distributors.

N-channel 600 V, 0.260 Ohm typ., 12 A MDmesh DM2 Power MOSFET in a TO-247 package
MOSFET N-CH 600V 12A TO247 / N-Channel 600 V 12A (Tc) 90W (Tc) Through Hole TO-247-3
Power Field-Effect Transistor, 12A I(D), 600V, 0.295ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
90W(Tc) 25V 5V@ 250µA 20nC@ 10V 1individualNChannel 600V 295mΩ@ 6A,10V 12A 800pF@100V TO-247 Through hole mounting 20.15mm(height)
Mosfet, N-Ch, 600V, 12A, To-247; Transistor Polarity:N Channel; Continuous Drain Current Id:12A; Drain Source Voltage Vds:600V; On Resistance Rds(On):0.26Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Dissipation Rohs Compliant: Yes |Stmicroelectronics STW18N60DM2

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics