Infineon IPW60R190E6FKSA1

Trans MOSFET N-CH 650V 20.2A 3-Pin(3+Tab) TO-247 Tube
$ 2.09
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW60R190E6FKSA1.

IHS

Datasheet17 pages8 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
-8.54%

CAD Models

Download Infineon IPW60R190E6FKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-06
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

MOSFET N-CH 600V 21A TO-247 / Trans MOSFET N-CH 650V 21A 3-Pin(3+Tab) TO-247 Tube
Power MOSFET, N Channel, 600 V, 23.8 A, 0.14 ohm, TO-247, Through Hole
Power MOSFET, N Channel, 600 V, 23.8 A, 160 mOhm, TO-247, 3 Pins, Through Hole
STMicroelectronicsSTW33N60M2
N-channel 600 V, 0.108 Ohm typ., 26 A MDmesh M2 Power MOSFETs in TO-247 package
STMicroelectronicsSTW28N60M2
N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in TO-247 package
STMicroelectronicsSTW24N60M2
N-channel 600 V, 0.168 Ohm typ., 18 A MDmesh M2 Power MOSFET in TO-247 package

Descriptions

Descriptions of Infineon IPW60R190E6FKSA1 provided by its distributors.

Trans MOSFET N-CH 650V 20.2A 3-Pin(3+Tab) TO-247 Tube
Power Field-Effect Transistor, 20.2A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
CoolMOS™ E6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO247-3, RoHS
Infineon SCT
Mosfet, N-Ch, 600V, 20.2A, To-247-3; Transistor Polarity:N Channel; Continuous Drain Current Id:20.2A; Drain Source Voltage Vds:600V; On Resistance Rds(On):0.17Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Rohs Compliant: Yes |Infineon Technologies IPW60R190E6FKSA1
CoolMOS™ E6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The offered devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease-of-use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler.600V CoolMOS™ E6 is replacement for 600V CoolMOS™ C3650V CoolMOS™ E6 is replacement for 650V CoolMOS™ C3

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPW60R190E6
  • SP000797384