What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IPW50R199CPFKSA1

Mosfet Transistor, N Channel, 17 A, 550 V, 199 Mohm, 10 V, 3 V Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW50R199CPFKSA1.

IHS

Datasheet11 pages15 years ago

CAD Models

Download Infineon IPW50R199CPFKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-24
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-08-31
LTD Date2019-02-28

Related Parts

STMicroelectronicsSTW26NM60N
N-channel 600 V, 0.135 Ohm typ., 20 A MDmesh(TM) II Power MOSFET in TO-247 package
Mosfet Transistor, N Channel, 18.5 A, 500 V, 0.17 Ohm, 13 V, 3 V Rohs Compliant: Yes
STMicroelectronicsSTW28N65M2
N-channel 650 V, 0.15 Ohm typ., 20 A MDmesh M2 Power MOSFET in TO-247 package
STMicroelectronicsSTW24N60M2
N-channel 600 V, 0.168 Ohm typ., 18 A MDmesh M2 Power MOSFET in TO-247 package
Transistor MOSFET N-Channel 650V 13A 3-Pin TO-247 Tube
Trans MOSFET N-CH 550V 13A 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of Infineon IPW50R199CPFKSA1 provided by its distributors.

Mosfet Transistor, N Channel, 17 A, 550 V, 199 Mohm, 10 V, 3 V Rohs Compliant: Yes
Power Field-Effect Transistor, 17A I(D), 500V, 0.199ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
CoolMOS CP, Infineon's fifth series of CoolMOS, is designed for hard and soft switching topologies, CCM PFC as well as PWM for ATX, notebook adapter PDP and LCD TV. | Summary of Features: Lowest figure of merit R on x Q g; Ultra low gate charge; Extreme dv/dt rate; Ultra low R DS(on), ultra low gate charge, very fast switching; V th 3 V, g fs very high, internal R g very low; High current capability; Significant reduction of conduction and switching losses; High power density and efficiency for superior power conversion systems; Best-in-class price/performance ratio | Target Applications: Solar; Server; Telecom; Consumer; Adapter; PC power
MOSFET, N CH, 550V, 17A, TO-247-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 17A; Drain Source Voltage Vds: 550V; On Resistance Rds(on): 0.18ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Pow

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA