Infineon IPW60R041P6FKSA1

Power MOSFET, N Channel, 600 V, 77.5 A, 0.037 ohm, TO-247, Through Hole
$ 5.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW60R041P6FKSA1.

IHS

Datasheet15 pages0 years ago

Inventory History

3 month trend:
-10.17%

CAD Models

Download Infineon IPW60R041P6FKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

onsemiFCH76N60N
N-Channel Power MOSFET, SUPREMOS®, FAST, 600V, 76A, 36mΩ, TO-247
N-Channel Power MOSFET, SUPREMOS®, FRFET®, 600 V, 72.8 A, 38 mΩ, TO-247
STMicroelectronicsSTW88N65M5
N-channel 650 V, 0.024 Ohm typ., 84 A MDmesh M5 Power MOSFET in TO-247 package
STMicroelectronicsSTW70N60M2
N-channel 600 V, 0.031 Ohm typ., 68 A MDmesh M2 Power MOSFET in TO-247 package
Transistor: N-MOSFET; unipolar; 650V; 83.2A; 500W; PG-TO247-3
STMicroelectronicsSTY60NM50
N-Channel 500V - 0.045 Ohm - 60A Max247(TM) Zener-Protected MDmesh(TM) Power MOSFET

Descriptions

Descriptions of Infineon IPW60R041P6FKSA1 provided by its distributors.

Power MOSFET, N Channel, 600 V, 77.5 A, 0.037 ohm, TO-247, Through Hole
481W 20V 3.5V 170nC 1N 600V 37m¦¸ 77.5A 8.18nF@ 100V TO-247-3 16.13mm*5.21mm*21.1mm
Trans MOSFET N-CH 650V 77.5A 3-Pin TO-247 Tube
Avnet Japan
MOSFET HIGH POWER PRICE/PERFORM
Very high commutation ruggedness
Infineons CoolMOS™ P6 superjunction MOSFET family is designed to enable higher system efficiency whilst being easy to design in. CoolMOS™ P6 closes the gap between technologies which focus on delivering ultimate performance and those which concentrate more on ease-of-use.
Mosfet, N-Ch, 600V, 77.5A, 150Deg C/481W; Channel Type:N Channel; Drain Source Voltage Vds:600V; Continuous Drain Current Id:77.5A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Infineon Technologies IPW60R041P6FKSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPW60R041P6
  • SP001091630