Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FCH76N60NF

N-Channel Power MOSFET, SUPREMOS®, FRFET®, 600 V, 72.8 A, 38 mΩ, TO-247
$ 10.688
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCH76N60NF.

Upverter

Datasheet9 pages5 years ago
Technical Drawing1 page7 years ago

IHS

onsemi

Fairchild Semiconductor

Newark

Inventory History

3 month trend:
-17.98%

CAD Models

Download onsemi FCH76N60NF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-11-08
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-09-29
LTD Date2023-03-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

MOSFET N-CH 600V 77.5A TO247-3 N-Channel 600 V 77.5A (Tc) 481W (Tc) Through Hole PG-TO247-3
STMicroelectronicsSTW70N60M2
N-channel 600 V, 0.031 Ohm typ., 68 A MDmesh M2 Power MOSFET in TO-247 package
STMicroelectronicsSTW88N65M5
N-channel 650 V, 0.024 Ohm typ., 84 A MDmesh M5 Power MOSFET in TO-247 package
MOSFET N-CH 600V 77.5A TO247-3 N-Channel 600 V 77.5A (Tc) 481W (Tc) Through Hole PG-TO247-3-1
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 77 A, 41 mΩ, TO-247
STMicroelectronicsSTW78N65M5
STW78N65M5 N-CHANNEL MOSFET TRANSISTOR, 69 A, 710 V, 3-PIN TO-247

Descriptions

Descriptions of onsemi FCH76N60NF provided by its distributors.

N-Channel Power MOSFET, SUPREMOS®, FRFET®, 600 V, 72.8 A, 38 mΩ, TO-247
Power Field-Effect Transistor, 72.8A I(D), 600V, 0.038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AB
543W(Tc) 30V 5V@ 250µA 300nC@ 10V 1individualNChannel 600V 38mΩ@ 38A,10V 72.8A 11.045nF@100V TO-247-3 Through hole mounting 15.87mm*4.82mm*20.82mm
MOSFET, N CH, 600V, 72.8A, TO247; Transistor Polarity:N Channel; Continuous Drain Current Id:72.8A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.0287ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:543W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247; No. of Pins:3
The SupreMOS® MOSFET is Fairchild Semiconductor’s next generation of high voltage super-junction (SJ) technology employing a deep trench filling process that differentiates it from the conventional SJ MOSFETs. This advanced technology and precise process control provides lowest Rsp on-resistance, superior switching performance and ruggedness. SupreMOS MOSFET is suitable for high frequency switching power converter applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications. SupreMOS FRFET® MOSFET’s optimized body diode reverse recovery performance can remove additional component and improve system reliability.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCH76N60NF.